RES 14.0 OHM METL FILM .40W 1% T - MBA02040C1409FRP00 - Resistors
14.0 Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C1409FRP00
| Digi-Key Part Number | BC14.0XTR-ND |
5000 |
.06188 |
Extended Price
309.40 |
| Manufacturer Part Number | MBA02040C1409FRP00 | |||
| Description | RES 14.0 OHM METL FILM .40W 1% T | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MBA02040C1409FRP00 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 14.0 |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MBA02040C1409FRP00 MBA02040C1409FRP00 BC14 0XTR ND BC140XTRND BC14.0XTR |
MBA02040C1409FRP00 Specification Sheet
RES 14.0 OHM METL FILM .40W 1% T - MBA02040C1409FRP00 (BC14.0XTR-ND) - Resistors
Related parts 14.0 Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C1409FRP00RES 14.0 OHM METL FILM .40W 1% T - MBA02040C1409FRP00
Order 'res 14.0 ohm metl film .40w 1% t - MBA02040C1409FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC14.0XTR-ND.
RES 140 OHM METL FILM .40W 1% T/ - MBA02040C1400FRP00
Order 'res 140 ohm metl film .40w 1% t/ - MBA02040C1400FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC140XTR-ND.
RES 140 OHM METL FILM .40W 1% T/ - SFR2500001400FR500
Order 'res 140 ohm metl film .40w 1% t/ - SFR2500001400FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC140YTR-ND.
RES 14.0 OHM METL FILM .40W 1% T - SFR2500001409FR500
Order 'res 14.0 ohm metl film .40w 1% t - SFR2500001409FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC14.0YTR-ND.
RES 14.0 OHM METAL FILM .40W 1% - MBA02040C1409FRP00
Order 'res 14.0 ohm metal film .40w 1% - MBA02040C1409FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC14.0XCT-ND.
RES 14.0 OHM METAL FILM .40W 1% - SFR2500001409FR500
Order 'res 14.0 ohm metal film .40w 1% - SFR2500001409FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED14R00F12AF5-ND.
RES 1.40 OHM MTL FILM .40W 1% TR - MBA02040C1408FRP00
Order 'res 1.40 ohm mtl film .40w 1% tr - MBA02040C1408FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R400F12AF5-ND.
RES 1.40 OHM METL FILM .60W 1% T - MBB02070C1408FRP00
Order 'res 1.40 ohm metl film .60w 1% t - MBB02070C1408FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1R400F5T-ND.
RES 140 OHM METAL FILM .40W 1% - MBA02040C1400FRP00
Order 'res 140 ohm metal film .40w 1% - MBA02040C1400FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC140XCT-ND.
RES 14.0 OHM METAL FILM .40W 1% - SFR2500001409FR500
Order 'res 14.0 ohm metal film .40w 1% - SFR2500001409FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC14.0YCT-ND.
RES 140 OHM METAL FILM .40W 1% - SFR2500001400FR500
Order 'res 140 ohm metal film .40w 1% - SFR2500001400FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC140YCT-ND.
RES 140 OHM METL FILM .60W 1% T/ - MBB02070C1400FRP00
Order 'res 140 ohm metl film .60w 1% t/ - MBB02070C1400FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC140ZTR-ND.
RES 14.0 OHM METL FILM .60W 1% T - MBB02070C1409FRP00
Order 'res 14.0 ohm metl film .60w 1% t - MBB02070C1409FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC14.0ZTR-ND.
RES 140 OHM METAL FILM .40W 1% - SFR2500001400FR500
Order 'res 140 ohm metal film .40w 1% - SFR2500001400FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC140YCT-ND.
RES 140 OHM METAL FILM .40W 1% - SFR2500001400FR500
Order 'res 140 ohm metal film .40w 1% - SFR2500001400FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC140YTR-ND.
Options for 14.0 Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C1409FRP00
Send this link via E-Mail
Help With This Screen
