RES 1.40MEGOHM MTLFILM .40W 1% T - SFR2500001404FR500
1.40M Ohm 0.4W Through Hole Resistors Vishay/BC Components SFR2500001404FR500
| Digi-Key Part Number | BC1.40MYTR-ND |
5000 |
.02250 |
Extended Price
112.50 |
| Manufacturer Part Number | SFR2500001404FR500 | |||
| Description | RES 1.40MEGOHM MTLFILM .40W 1% T | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFR2500001404FR500 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 1.40M |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 52mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFR2500001404FR500 SFR2500001404FR500 BC1 40MYTR ND BC140MYTRND BC1.40MYTR |
SFR2500001404FR500 Specification Sheet
RES 1.40MEGOHM MTLFILM .40W 1% T - SFR2500001404FR500 (BC1.40MYTR-ND)
Related parts 1.40M Ohm 0.4W Through Hole Resistors Vishay/BC Components SFR2500001404FR500RES 1.40MEGOHM MTLFILM .40W 1% T - SFR2500001404FR500
Order 'res 1.40megohm mtlfilm .40w 1% t - SFR2500001404FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.40MYTR-ND.
RES 1.40MEGOHM METALFILM .40W 1% - SFR2500001404FR500
Order 'res 1.40megohm metalfilm .40w 1% - SFR2500001404FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.40MYCT-ND.
RES 1.02MEGOHM MTLFILM .40W 1% T - SFR2500001024FR500
Order 'res 1.02megohm mtlfilm .40w 1% t - SFR2500001024FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.02MYTR-ND.
RES 1.05MEGOHM MTLFILM .40W 1% T - SFR2500001054FR500
Order 'res 1.05megohm mtlfilm .40w 1% t - SFR2500001054FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.05MYTR-ND.
RES 1.07MEGOHM MTLFILM .40W 1% T - SFR2500001074FR500
Order 'res 1.07megohm mtlfilm .40w 1% t - SFR2500001074FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.07MYTR-ND.
RES 1.10MEGOHM MTLFILM .40W 1% T - SFR2500001104FR500
Order 'res 1.10megohm mtlfilm .40w 1% t - SFR2500001104FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.10MYTR-ND.
RES 1.13MEGOHM MTLFILM .40W 1% T - SFR2500001134FR500
Order 'res 1.13megohm mtlfilm .40w 1% t - SFR2500001134FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.13MYTR-ND.
RES 1.15MEGOHM MTLFILM .40W 1% T - SFR2500001154FR500
Order 'res 1.15megohm mtlfilm .40w 1% t - SFR2500001154FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.15MYTR-ND.
RES 1.18MEGOHM MTLFILM .40W 1% T - SFR2500001184FR500
Order 'res 1.18megohm mtlfilm .40w 1% t - SFR2500001184FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.18MYTR-ND.
RES 1.21MEGOHM MTLFILM .40W 1% T - SFR2500001214FR500
Order 'res 1.21megohm mtlfilm .40w 1% t - SFR2500001214FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.21MYTR-ND.
RES 1.24MEGOHM MTLFILM .40W 1% T - SFR2500001244FR500
Order 'res 1.24megohm mtlfilm .40w 1% t - SFR2500001244FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.24MYTR-ND.
RES 1.27MEGOHM MTLFILM .40W 1% T - SFR2500001274FR500
Order 'res 1.27megohm mtlfilm .40w 1% t - SFR2500001274FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.27MYTR-ND.
RES 1.30MEGOHM MTLFILM .40W 1% T - SFR2500001304FR500
Order 'res 1.30megohm mtlfilm .40w 1% t - SFR2500001304FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.30MYTR-ND.
RES 1.33MEGOHM MTLFILM .40W 1% T - SFR2500001334FR500
Order 'res 1.33megohm mtlfilm .40w 1% t - SFR2500001334FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.33MYTR-ND.
RES 1.37MEGOHM MTLFILM .40W 1% T - SFR2500001374FR500
Order 'res 1.37megohm mtlfilm .40w 1% t - SFR2500001374FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.37MYTR-ND.
Options for 1.40M Ohm 0.4W Through Hole Resistors Vishay/BC Components SFR2500001404FR500
Send this link via E-Mail
Help With This Screen
