RES 1.40M OHM MTL FILM .40W 1% T - MBA02040C1404FRP00 - Resistors
| Digi-Key Part Number | BC1.40MXTR-ND |
5000 |
.06188 |
Extended Price
309.40 |
| Manufacturer Part Number | MBA02040C1404FRP00 | |||
| Description | RES 1.40M OHM MTL FILM .40W 1% T | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MBA02040C1404FRP00 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 1.40M |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MBA02040C1404FRP00 MBA02040C1404FRP00 BC1 40MXTR ND BC140MXTRND BC1.40MXTR |
MBA02040C1404FRP00 Specification Sheet
RES 1.40M OHM MTL FILM .40W 1% T - MBA02040C1404FRP00 (BC1.40MXTR-ND) - Resistors
Related parts Resistors :RES 1.40M OHM MTL FILM .40W 1% T - MBA02040C1404FRP00
Order 'res 1.40m ohm mtl film .40w 1% t - MBA02040C1404FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.40MXTR-ND.
RES 1.40M OHM METAL FILM .40W 1% - MBA02040C1404FRP00
Order 'res 1.40m ohm metal film .40w 1% - MBA02040C1404FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.40MXCT-ND.
RES 1.40M OHM MET FILM .40W 1% - SFR2500001404FR500
Order 'res 1.40m ohm met film .40w 1% - SFR2500001404FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED1M400F12AF5-ND.
RES 1.40M OHM MTL FILM .60W 1% T - MBB02070C1404FRP00
Order 'res 1.40m ohm mtl film .60w 1% t - MBB02070C1404FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1M400F5T-ND.
RES 24.0K OHM MTL FILM .40W 1% T - SFR2500002402FR500
Order 'res 24.0k ohm mtl film .40w 1% t - SFR2500002402FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED24K00F12AF5-ND.
RES 30.0K OHM MTL FILM .40W 1% T - SFR2500003002FR500
Order 'res 30.0k ohm mtl film .40w 1% t - SFR2500003002FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED30K00F12AF5-ND.
RES 33.0K OHM MTL FILM .40W 1% T - SFR2500003302FR500
Order 'res 33.0k ohm mtl film .40w 1% t - SFR2500003302FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED33K00F12AF5-ND.
RES 39.0K OHM MTL FILM .40W 1% T - SFR2500003902FR500
Order 'res 39.0k ohm mtl film .40w 1% t - SFR2500003902FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED39K00F12AF5-ND.
RES 430K OHM MTL FILM .40W 1% T/ - SFR2500004303FR500
Order 'res 430k ohm mtl film .40w 1% t/ - SFR2500004303FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED430K0F12AF5-ND.
RES 43.0K OHM MTL FILM .40W 1% T - SFR2500004302FR500
Order 'res 43.0k ohm mtl film .40w 1% t - SFR2500004302FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED43K00F12AF5-ND.
RES 47.0K OHM MTL FILM .40W 1% T - SFR2500004702FR500
Order 'res 47.0k ohm mtl film .40w 1% t - SFR2500004702FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED47K00F12AF5-ND.
RES 51.0K OHM MTL FILM .40W 1% T - SFR2500005102FR500
Order 'res 51.0k ohm mtl film .40w 1% t - SFR2500005102FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED51K00F12AF5-ND.
RES 120K OHM MTL FILM .40W 1% TR - MBA02040C1203FRP00
Order 'res 120k ohm mtl film .40w 1% tr - MBA02040C1203FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD120K0F12AF5-ND.
RES 12.0 OHM MTL FILM .40W 1% TR - MBA02040C1209FRP00
Order 'res 12.0 ohm mtl film .40w 1% tr - MBA02040C1209FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD12R00F12AF5-ND.
RES 160K OHM MTL FILM .40W 1% TR - MBA02040C1603FRP00
Order 'res 160k ohm mtl film .40w 1% tr - MBA02040C1603FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD160K0F12AF5-ND.
Send this link via E-Mail
Help With This Screen
