14.0K Ohm 0.6W Through Hole Resistors Vishay/BC Components MBB02070C1402FRP00
RES 14.0K OHM METL FILM .60W 1% - MBB02070C1402FRP00
| Digi-Key Part Number | BC14.0KZTR-ND |
5000 |
.05063 |
Extended Price
253.15 |
| Manufacturer Part Number | MBB02070C1402FRP00 | |||
| Description | RES 14.0K OHM METL FILM .60W 1% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MBB02070C1402FRP00 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 14.0K |
| Power (Watts) | 0.6W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MBB02070C1402FRP00 MBB02070C1402FRP00 BC14 0KZTR ND BC140KZTRND BC14.0KZTR |
MBB02070C1402FRP00 Specification Sheet
RES 14.0K OHM METL FILM .60W 1% - MBB02070C1402FRP00 (BC14.0KZTR-ND)
Related parts 14.0K Ohm 0.6W Through Hole Resistors Vishay/BC Components MBB02070C1402FRP0014.0K Ohm 0.6W Through Hole Resistors Vishay/BC Components MBB02070C1402FRP00
Order 'res 14.0k ohm metl film .60w 1% - MBB02070C1402FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC14.0KZTR-ND.
140K Ohm 0.6W Through Hole Resistors Vishay/BC Components MBB02070C1403FRP00
Order 'res 140k ohm metl film .60w 1% t - MBB02070C1403FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC140KZTR-ND.
1.40K Ohm 0.6W Through Hole Resistors Vishay/BC Components MBB02070C1401FRP00
Order 'res 1.40k ohm metl film .60w 1% - MBB02070C1401FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.40KZTR-ND.
14.0K Ohm 0.6W Through Hole Resistors Vishay/BC Components (VA) MBB02070C1402FRP00
Order 'res 14.0k ohm metal film .6w 1% - MBB02070C1402FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC14.0KZCT-ND.
140K Ohm 0.6W Through Hole Resistors Vishay/BC Components MRS25000C1403FRP00
Order 'res 140k ohm metal film .60w 1% - MRS25000C1403FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC140K0F12AF5-ND.
140K Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C1403FRP00
Order 'res 140k ohm metl film .40w 1% t - MBA02040C1403FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC140KXTR-ND.
14.0K Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C1402FRP00
Order 'res 14.0k ohm metl film .40w 1% - MBA02040C1402FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC14.0KXTR-ND.
1.40K Ohm 0.4W Through Hole Resistors Vishay/BC Components SFR2500001401FR500
Order 'res 1.40k ohm metl film .40w 1% - SFR2500001401FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.40KYTR-ND.
140K Ohm 0.4W Through Hole Resistors Vishay/BC Components SFR2500001403FR500
Order 'res 140k ohm metl film .40w 1% t - SFR2500001403FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC140KYTR-ND.
14.0K Ohm 0.6W Through Hole Resistors Vishay/BC Components (VA) MRS25000C1402FRP00
Order 'res 14.0k ohm metal film .60w 1% - MRS25000C1402FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC14.0KZCT-ND.
1.40K Ohm 0.6W Through Hole Resistors Vishay/BC Components (VA) MRS25000C1401FRP00
Order 'res 1.40k ohm metal film .60w 1% - MRS25000C1401FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.40KZCT-ND.
14.0K Ohm 0.6W Through Hole Resistors Vishay/BC Components MRS25000C1402FRP00
Order 'res 14.0k ohm metal film .60w 1% - MRS25000C1402FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC14.0KZTR-ND.
1.40K Ohm 0.6W Through Hole Resistors Vishay/BC Components MRS25000C1401FRP00
Order 'res 1.40k ohm metal film .60w 1% - MRS25000C1401FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1.40KZTR-ND.
120K Ohm 0.6W Through Hole Resistors Vishay/BC Components MBB02070C1203FRP00
Order 'res 120k ohm metl film .60w 1% t - MBB02070C1203FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C120K0F5T-ND.
120 Ohm 0.6W Through Hole Resistors Vishay/BC Components MBB02070C1200FRP00
Order 'res 120 ohm metl film .60w 1% t/ - MBB02070C1200FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C120R0F5T-ND.
Options for 14.0K Ohm 0.6W Through Hole Resistors Vishay/BC Components MBB02070C1402FRP00
Send this link via E-Mail
Help With This Screen
