Keywords:





CASE 28.17X22.27X15 GRY W/FOAM - R-1220 GM FOAM

Digi-Key Part Number R-1220 GM FOAM-ND
Price Break
1
Unit Price
235.28000
Extended Price
235.28
Manufacturer Part NumberR-1220 GM FOAM
DescriptionCASE 28.17X22.27X15 GRY W/FOAM
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationR-1220 GM FOAM
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorGun Metal
DesignHinged Lid
FeaturesAccuform Foam
MaterialPlastic, Polypropylene
RatingsIP67/MIL-STD 810F-512.4
Shipping InfoShipped from Digi-Key
Size / Dimension28.17" L x 22.27" W x 15.1" H (715.52mm x 565.66mm x 383.54mm)
Thickness-
Weight28 lbs (12.70kg)
Container TypeCase
Material Flammability RatingUL-HB75
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names R 1220 GM FOAM
R1220 GM FOAM

R-1220 GM FOAM Specification Sheet

Image of CASE 28.17X22.27X15 GRY W/FOAM - R-1220 GM FOAM

CASE 28.17X22.27X15 GRY W/FOAM - R-1220 GM FOAM (R-1220 GM FOAM-ND)

Related parts :
CASE 28.17X22.27X15 GRY W/FOAM - R-1220 GM FOAM
 Order 'case 28.17x22.27x15 gry w/foam - R-1220 GM FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 GM FOAM-ND.
CASE 28.17X22.27X15 GRY W/LOCK - R-1220 MLL GM FOAM
 Order 'case 28.17x22.27x15 gry w/lock - R-1220 MLL GM FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLGMFOAM-ND.
CASE 28.17X22.27X15 GRY W/LOCK - R-1220 PLL GM FOAM
 Order 'case 28.17x22.27x15 gry w/lock - R-1220 PLL GM FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLGMFOAM-ND.
CASE 28.17X22.27X15 GRY W/LOCK - R-1220 MLL GM
 Order 'case 28.17x22.27x15 gry w/lock - R-1220 MLL GM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 MLL GM-ND.
CASE 28.17X22.27X15 GRY W/LOCK - R-1220 PLL GM
 Order 'case 28.17x22.27x15 gry w/lock - R-1220 PLL GM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 PLL GM-ND.
CASE 28.17X22.27X15 BLK W/FOAM - R-1220 BLACK FOAM
 Order 'case 28.17x22.27x15 blk w/foam - R-1220 BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220BLACKFOAM-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 MLL BLACK FOAM
 Order 'case 28.17x22.27x15 blk w/lock - R-1220 MLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLBLACKF-ND.
CASE 28.17X22.27X15 ORN W/LOCK - R-1220 MLL ORANGE FOAM
 Order 'case 28.17x22.27x15 orn w/lock - R-1220 MLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLORANGEF-ND.
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 MLL YELLOW FOAM
 Order 'case 28.17x22.27x15 yel w/lock - R-1220 MLL YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLYELLOWF-ND.
CASE 28.17X22.27X15 ORN W/FOAM - R-1220 ORANGE FOAM
 Order 'case 28.17x22.27x15 orn w/foam - R-1220 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220ORANGEFOAM-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 PLL BLACK FOAM
 Order 'case 28.17x22.27x15 blk w/lock - R-1220 PLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLBLACKF-ND.
CASE 28.17X22.27X15 ORN W/LOCK - R-1220 PLL ORANGE FOAM
 Order 'case 28.17x22.27x15 orn w/lock - R-1220 PLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLORANGEF-ND.
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 PLL YELLOW FOAM
 Order 'case 28.17x22.27x15 yel w/lock - R-1220 PLL YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLYELLOWF-ND.
CASE 28.17X22.27X15 YEL W/FOAM - R-1220 YELLOW FOAM
 Order 'case 28.17x22.27x15 yel w/foam - R-1220 YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220YELLOWFOAM-ND.
CASE 19.75X15.53X7.48 GRY W/FOAM - R-720 GM FOAM
 Order 'case 19.75x15.53x7.48 gry w/foam - R-720 GM FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R720-FG-ND.

Send this link via E-Mail
Help With This Screen

CASE 28.17X22.27X15 GRY W/FOAM - R-1220 GM FOAM
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CASE 28.17X22.27X15 GRAY - R-1220 GM Next: CASE 28.17X22.27X15 GRY W/LOCK - R-1220 MLL GM
CASE 28.17X22.27X15 GRY W/FOAM - R-1220 GM FOAM