RES 140K OHM METAL FILM .40W 1% - 5063JD140K0F12AF5BC
| Digi-Key Part Number | BC140KXCT-ND |
5 200 1000 |
.39000 .14865 .07688 |
Extended Price
1.95 29.73 76.88 |
| Manufacturer Part Number | 5063JD140K0F12AF5BC | |||
| Description | RES 140K OHM METAL FILM .40W 1% | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | 5063JD140K0F12AF5BC |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 140K |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5063JD140K0F12AF5BC 5063JD140K0F12AF5BC BC140KXCT ND BC140KXCTND BC140KXCT |
5063JD140K0F12AF5BC Specification Sheet
RES 140K OHM METAL FILM .40W 1% - 5063JD140K0F12AF5BC (BC140KXCT-ND)
Related parts:RES 140K OHM METAL FILM .40W 1% - 5063JD140K0F12AF5BC
Order 'res 140k ohm metal film .40w 1% - 5063JD140K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC140KXCT-ND.
RES 14.0K OHM METAL FILM .40W 1% - 5063JD14K00F12AF5BC
Order 'res 14.0k ohm metal film .40w 1% - 5063JD14K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC14.0KXCT-ND.
RES 140K OHM METAL FILM .40W 1% - 5043ED140K0F12AF5BC
Order 'res 140k ohm metal film .40w 1% - 5043ED140K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC140KYCT-ND.
RES 1.40K OHM METAL FILM .40W 1% - 5043ED1K400F12AF5BC
Order 'res 1.40k ohm metal film .40w 1% - 5043ED1K400F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.40KYCT-ND.
RES 140K OHM METAL FILM .40W 1% - SFR2500001403FR500
Order 'res 140k ohm metal film .40w 1% - SFR2500001403FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC140KYCT-ND.
RES 1.40K OHM METAL FILM .40W 1% - SFR2500001401FR500
Order 'res 1.40k ohm metal film .40w 1% - SFR2500001401FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.40KYCT-ND.
RES 1.40K OHM METAL FILM .40W 1% - SFR2500001401FR500
Order 'res 1.40k ohm metal film .40w 1% - SFR2500001401FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1.40KYTR-ND.
RES 140K OHM METAL FILM .40W 1% - SFR2500001403FR500
Order 'res 140k ohm metal film .40w 1% - SFR2500001403FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC140KYTR-ND.
RES 140K OHM METL FILM .40W 1% T - 5063JD140K0F12AF5BC
Order 'res 140k ohm metl film .40w 1% t - 5063JD140K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC140KXTR-ND.
RES 140K OHM METAL FILM .50W 1% - SFR16S0001403FR500
Order 'res 140k ohm metal film .50w 1% - SFR16S0001403FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED140K0F12AF5-ND.
RES 1.40K OHM METAL FILM .50W 1% - SFR16S0001401FR500
Order 'res 1.40k ohm metal film .50w 1% - SFR16S0001401FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED1K400F12AF5-ND.
RES 102K OHM METAL FILM .40W 1% - SFR2500001023FR500
Order 'res 102k ohm metal film .40w 1% - SFR2500001023FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED102K0F12AF5-ND.
RES 102 OHM METAL FILM .40W 1% - SFR2500001020FR500
Order 'res 102 ohm metal film .40w 1% - SFR2500001020FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED102R0F12AF5-ND.
RES 105K OHM METAL FILM .40W 1% - SFR2500001053FR500
Order 'res 105k ohm metal film .40w 1% - SFR2500001053FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED105K0F12AF5-ND.
RES 107K OHM METAL FILM .40W 1% - SFR2500001073FR500
Order 'res 107k ohm metal film .40w 1% - SFR2500001073FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED107K0F12AF5-ND.
Send this link via E-Mail
Help With This Screen