Keywords:





CASE 28.17X22.27X15 BLACK - R-1220 BLACK - Boxes, Enclosures, Racks

Plastic, Polypropylene Handle(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 BLACK

Digi-Key Part Number R-1220 BLACK-ND
Price Break
1
Unit Price
132.84000
Extended Price
132.84
Manufacturer Part NumberR-1220 BLACK
DescriptionCASE 28.17X22.27X15 BLACK
Quantity Available Non-Stock
All prices are in USD

Purchase Plastic, Polypropylene Handle(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 BLACK
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plastic, Polypropylene Handle(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 BLACK
Technical/Catalog InformationR-1220 BLACK
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignHinged Lid
FeaturesHandle(s)
MaterialPlastic, Polypropylene
RatingsIP67/MIL-STD 810F-512.4
Shipping InfoShipped from Digi-Key
Size / Dimension28.17" L x 22.27" W x 15.1" H (715.52mm x 565.66mm x 383.54mm)
Thickness-
Weight23 lbs (10.43kg)
Container TypeCase
Material Flammability RatingUL-HB75
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names R 1220 BLACK
R1220 BLACK

R-1220 BLACK Specification Sheet

Image of CASE 28.17X22.27X15 BLACK - R-1220 BLACK

CASE 28.17X22.27X15 BLACK - R-1220 BLACK (R-1220 BLACK-ND) - Boxes, Enclosures, Racks

Related parts Plastic, Polypropylene Handle(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 BLACK
CASE 28.17X22.27X15 BLACK - R-1220 BLACK
 Order 'case 28.17x22.27x15 black - R-1220 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 BLACK-ND.
CASE 28.17X22.27X15 BLK W/FOAM - R-1220 BLACK FOAM
 Order 'case 28.17x22.27x15 blk w/foam - R-1220 BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220BLACKFOAM-ND.
CASE 28.17X22.27X15 GRAY - R-1220 GM
 Order 'case 28.17x22.27x15 gray - R-1220 GM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 GM-ND.
CASE 28.17X22.27X15 ORANGE - R-1220 ORANGE
 Order 'case 28.17x22.27x15 orange - R-1220 ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 ORANGE-ND.
CASE 28.17X22.27X15 YELLOW - R-1220 YELLOW
 Order 'case 28.17x22.27x15 yellow - R-1220 YELLOW' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 YELLOW-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 MLL BLACK FOAM
 Order 'case 28.17x22.27x15 blk w/lock - R-1220 MLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLBLACKF-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 MLL BLACK
 Order 'case 28.17x22.27x15 blk w/lock - R-1220 MLL BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 MLL BLACK-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 PLL BLACK FOAM
 Order 'case 28.17x22.27x15 blk w/lock - R-1220 PLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLBLACKF-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 PLL BLACK
 Order 'case 28.17x22.27x15 blk w/lock - R-1220 PLL BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 PLL BLACK-ND.
CASE 19.75X15.53X5.413 BLACK - R-710CC BLACK
 Order 'case 19.75x15.53x5.413 black - R-710CC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-710CC BLACK-ND.
CASE 19.75X15.53X7.48 BLACK - R-720CC BLACK
 Order 'case 19.75x15.53x7.48 black - R-720CC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-720CC BLACK-ND.
CASE 6.5X8.5X3.25 BK - R-100 BLACK
 Order 'case 6.5x8.5x3.25 bk - R-100 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR100-B-ND.
CASE 8.70X7.45X3.89 BK - R-120 BLACK
 Order 'case 8.70x7.45x3.89 bk - R-120 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R120-B-ND.
CASE 7.75X9.25X4.5 BK - R-200 BLACK
 Order 'case 7.75x9.25x4.5 bk - R-200 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR200-B-ND.
CASE 9.75X10.75X5.0 BK - R-300 BLACK
 Order 'case 9.75x10.75x5.0 bk - R-300 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR300-B-ND.

Options for Plastic, Polypropylene Handle(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 BLACK
Send this link via E-Mail
Help With This Screen

CASE 28.17X22.27X15 BLACK - R-1220 BLACK
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CASE 24.0X16.0X10.10 YEL W/FOAM - R-920F, YL Next: CASE 28.17X22.27X15 BLK W/FOAM - R-1220 BLACK FOAM
CASE 28.17X22.27X15 BLACK - R-1220 BLACK