133K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) MBA02040C1333FRP00
RES 133K OHM METAL FILM .40W 1% - MBA02040C1333FRP00
| Digi-Key Part Number | BC133KXCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MBA02040C1333FRP00 | |||
| Description | RES 133K OHM METAL FILM .40W 1% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 133K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) MBA02040C1333FRP00
| Technical/Catalog Information | MBA02040C1333FRP00 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 133K |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MBA02040C1333FRP00 MBA02040C1333FRP00 BC133KXCT ND BC133KXCTND BC133KXCT |
RES 133K OHM METAL FILM .40W 1% - MBA02040C1333FRP00 (BC133KXCT-ND)
Related parts 133K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) MBA02040C1333FRP00133K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) MBA02040C1333FRP00
Order 'res 133k ohm metal film .40w 1% - MBA02040C1333FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC133KXCT-ND.
13.3K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) MBA02040C1332FRP00
Order 'res 13.3k ohm metal film .40w 1% - MBA02040C1332FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC13.3KXCT-ND.
133K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) SFR2500001333FR500
Order 'res 133k ohm metal film .40w 1% - SFR2500001333FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC133KYCT-ND.
1.33K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) SFR2500001331FR500
Order 'res 1.33k ohm metal film .40w 1% - SFR2500001331FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.33KYCT-ND.
1.33K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) SFR2500001331FR500
Order 'res 1.33k ohm metal film .40w 1% - SFR2500001331FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.33KYCT-ND.
13.3K Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) SFR16S0001332FR500
Order 'res 13.3k ohm metal film .50w 1% - SFR16S0001332FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC13.3KXCT-ND.
133K Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) HVR3700001333FR500
Order 'res 133k ohm metal film .50w 1% - HVR3700001333FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHF133KCT-ND.
133K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/BC Components (VA) HVR2500001333FR500
Order 'res 133k ohm metal film .25w 1% - HVR2500001333FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCQF133KCT-ND.
1.33K Ohm 0.6W Through Hole Resistors Vishay/BC Components (VA) MBB02070C1331FRP00
Order 'res 1.33k ohm metal film .6w 1% - MBB02070C1331FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.33KZCT-ND.
133K Ohm 0.6W Through Hole Resistors Vishay/BC Components (VA) MBB02070C1333FRP00
Order 'res 133k ohm metal film .6w 1% - MBB02070C1333FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC133KZCT-ND.
13.3K Ohm 0.6W Through Hole Resistors Vishay/BC Components (VA) MBB02070C1332FRP00
Order 'res 13.3k ohm metal film .6w 1% - MBB02070C1332FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC13.3KZCT-ND.
13.3K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) SFR2500001332FR500
Order 'res 13.3k ohm met film .40w 1% - SFR2500001332FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC13.3KYCT-ND.
100K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) MBA02040C1003FRP00
Order 'res 100k ohm metal film .40w 1% - MBA02040C1003FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC100KXCT-ND.
10.0K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) MBA02040C1002FRP00
Order 'res 10.0k ohm metal film .40w 1% - MBA02040C1002FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.0KXCT-ND.
100K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) SFR2500001003FR500
Order 'res 100k ohm metal film .40w 1% - SFR2500001003FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC100KYCT-ND.
Options for 133K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) MBA02040C1333FRP00
Send this link via E-Mail
Help With This Screen
