CASE 28.17X22.27X15 BLK W/FOAM - R-1220 BLACK FOAM - Boxes, Enclosures, Racks
Plastic, Polypropylene Accuform Foam Box Boxes, Enclosures, Rack Serpac Case R-1220 BLACK FOAM
| Digi-Key Part Number | R-1220BLACKFOAM-ND |
1 |
235.28000 |
Extended Price
235.28 |
| Manufacturer Part Number | R-1220 BLACK FOAM | |||
| Description | CASE 28.17X22.27X15 BLK W/FOAM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R-1220 BLACK FOAM |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Hinged Lid |
| Features | Accuform Foam |
| Material | Plastic, Polypropylene |
| Ratings | IP67/MIL-STD 810F-512.4 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 28.17" L x 22.27" W x 15.1" H (715.52mm x 565.66mm x 383.54mm) |
| Thickness | - |
| Weight | 28 lbs (12.70kg) |
| Container Type | Case |
| Material Flammability Rating | UL-HB75 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R 1220 BLACK FOAM R1220 BLACK FOAM R 1220BLACKFOAM ND R1220BLACKFOAMND R-1220BLACKFOAM |
R-1220 BLACK FOAM Specification Sheet
CASE 28.17X22.27X15 BLK W/FOAM - R-1220 BLACK FOAM (R-1220BLACKFOAM-ND) - Boxes, Enclosures, Racks
Related parts Plastic, Polypropylene Accuform Foam Box Boxes, Enclosures, Rack Serpac Case R-1220 BLACK FOAMCASE 28.17X22.27X15 BLK W/FOAM - R-1220 BLACK FOAM
Order 'case 28.17x22.27x15 blk w/foam - R-1220 BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220BLACKFOAM-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 MLL BLACK FOAM
Order 'case 28.17x22.27x15 blk w/lock - R-1220 MLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLBLACKF-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 PLL BLACK FOAM
Order 'case 28.17x22.27x15 blk w/lock - R-1220 PLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLBLACKF-ND.
CASE 10.8X9.85X4.87 BLK W/FOAM - R300-BLACK FOAM
Order 'case 10.8x9.85x4.87 blk w/foam - R300-BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R300-FB-ND.
CASE 14.85X12.15X6.85 BLK W/FOAM - R-520 BLACK FOAM
Order 'case 14.85x12.15x6.85 blk w/foam - R-520 BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R520-FB-ND.
CASE 14.85X12.15X6.85 BLK W/FOAM - R-520 MLL BLACK FOAM
Order 'case 14.85x12.15x6.85 blk w/foam - R-520 MLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R520-MLLFB-ND.
CASE 14.85X12.15X6.85 BLK W/FOAM - R-520 PLL BLACK FOAM
Order 'case 14.85x12.15x6.85 blk w/foam - R-520 PLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R520-PLLFB-ND.
CASE 19.75X15.53X7.48 BLK W/FOAM - R-720 BLACK FOAM
Order 'case 19.75x15.53x7.48 blk w/foam - R-720 BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R720-FB-ND.
CASE 20.04X15.76X7.59 BLK W/FOAM - RX-720 BLACK FOAM
Order 'case 20.04x15.76x7.59 blk w/foam - RX-720 BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-RX720-FB-ND.
CASE 28.17X22.27X15 GRY W/FOAM - R-1220 GM FOAM
Order 'case 28.17x22.27x15 gry w/foam - R-1220 GM FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 GM FOAM-ND.
CASE 28.17X22.27X15 ORN W/FOAM - R-1220 ORANGE FOAM
Order 'case 28.17x22.27x15 orn w/foam - R-1220 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220ORANGEFOAM-ND.
CASE 28.17X22.27X15 YEL W/FOAM - R-1220 YELLOW FOAM
Order 'case 28.17x22.27x15 yel w/foam - R-1220 YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220YELLOWFOAM-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 MLL BLACK
Order 'case 28.17x22.27x15 blk w/lock - R-1220 MLL BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 MLL BLACK-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 PLL BLACK
Order 'case 28.17x22.27x15 blk w/lock - R-1220 PLL BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 PLL BLACK-ND.
CASE 10.80X9.85X4.87 BLK W/LOCK - R-300 MLL BLACK FOAM
Order 'case 10.80x9.85x4.87 blk w/lock - R-300 MLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R300-MLLFB-ND.
Options for Plastic, Polypropylene Accuform Foam Box Boxes, Enclosures, Rack Serpac Case R-1220 BLACK FOAM
Send this link via E-Mail
Help With This Screen
