RES 124 OHM METAL FILM .6W 1% - B0207C124R0F5TBC
| Digi-Key Part Number | BC124ZCT-ND |
5 200 1000 |
.33200 .12690 .06563 |
Extended Price
1.66 25.38 65.63 |
| Manufacturer Part Number | B0207C124R0F5TBC | |||
| Description | RES 124 OHM METAL FILM .6W 1% | |||
| Quantity Available | 1775 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | B0207C124R0F5TBC |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 124 |
| Power (Watts) | 0.6W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 300V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B0207C124R0F5TBC B0207C124R0F5TBC BC124ZCT ND BC124ZCTND BC124ZCT |
B0207C124R0F5TBC Specification Sheet
RES 124 OHM METAL FILM .6W 1% - B0207C124R0F5TBC (BC124ZCT-ND)
Related parts:RES 124 OHM METAL FILM .6W 1% - B0207C124R0F5TBC
Order 'res 124 ohm metal film .6w 1% - B0207C124R0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC124ZCT-ND.
RES 12.4 OHM METAL FILM .6W 1% - B0207C12R40F5TBC
Order 'res 12.4 ohm metal film .6w 1% - B0207C12R40F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC12.4ZCT-ND.
RES 12.4 OHM METAL FILM .50W 1% - SFR16S0001249FR500
Order 'res 12.4 ohm metal film .50w 1% - SFR16S0001249FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED12R40F12AF5-ND.
RES 12.4 OHM METAL FILM .40W 1% - SFR2500001249FR500
Order 'res 12.4 ohm metal film .40w 1% - SFR2500001249FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED12R40F12AF5-ND.
RES 124 OHM METAL FILM .60W 1% - MRS25000C1240FRP00
Order 'res 124 ohm metal film .60w 1% - MRS25000C1240FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC124R0F12AF5-ND.
RES 1.00K OHM METAL FILM .6W 1% - B0207C1K000F5TBC
Order 'res 1.00k ohm metal film .6w 1% - B0207C1K000F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.00KZCT-ND.
RES 100K OHM METAL FILM .6W 1% - B0207C100K0F5TBC
Order 'res 100k ohm metal film .6w 1% - B0207C100K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC100KZCT-ND.
RES 10.0K OHM METAL FILM .6W 1% - B0207C10K00F5TBC
Order 'res 10.0k ohm metal film .6w 1% - B0207C10K00F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.0KZCT-ND.
RES 10.0 OHM METAL FILM .6W 1% - B0207C10R00F5TBC
Order 'res 10.0 ohm metal film .6w 1% - B0207C10R00F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.0ZCT-ND.
RES 100 OHM METAL FILM .6W 1% - B0207C100R0F5TBC
Order 'res 100 ohm metal film .6w 1% - B0207C100R0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC100ZCT-ND.
RES 1.02K OHM METAL FILM .6W 1% - B0207C1K020F5TBC
Order 'res 1.02k ohm metal film .6w 1% - B0207C1K020F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.02KZCT-ND.
RES 10.2K OHM METAL FILM .6W 1% - B0207C10K20F5TBC
Order 'res 10.2k ohm metal film .6w 1% - B0207C10K20F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.2KZCT-ND.
RES 102K OHM METAL FILM .6W 1% - B0207C102K0F5TBC
Order 'res 102k ohm metal film .6w 1% - B0207C102K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC102KZCT-ND.
RES 10.2 OHM METAL FILM .6W 1% - B0207C10R20F5TBC
Order 'res 10.2 ohm metal film .6w 1% - B0207C10R20F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.2ZCT-ND.
RES 102 OHM METAL FILM .6W 1% - B0207C102R0F5TBC
Order 'res 102 ohm metal film .6w 1% - B0207C102R0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC102ZCT-ND.
Send this link via E-Mail
Help With This Screen