RES 12.1K OHM METAL FILM .6W 1% - B0207C12K10F5TBC
| Digi-Key Part Number | BC12.1KZCT-ND |
5 200 1000 |
.33200 .12690 .06563 |
Extended Price
1.66 25.38 65.63 |
| Manufacturer Part Number | B0207C12K10F5TBC | |||
| Description | RES 12.1K OHM METAL FILM .6W 1% | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | B0207C12K10F5TBC |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 12.1K |
| Power (Watts) | 0.6W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 300V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B0207C12K10F5TBC B0207C12K10F5TBC BC12 1KZCT ND BC121KZCTND BC12.1KZCT |
B0207C12K10F5TBC Specification Sheet
RES 12.1K OHM METAL FILM .6W 1% - B0207C12K10F5TBC (BC12.1KZCT-ND)
Related parts:RES 12.1K OHM METAL FILM .6W 1% - B0207C12K10F5TBC
Order 'res 12.1k ohm metal film .6w 1% - B0207C12K10F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC12.1KZCT-ND.
RES 1.00K OHM METAL FILM .6W 1% - B0207C1K000F5TBC
Order 'res 1.00k ohm metal film .6w 1% - B0207C1K000F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.00KZCT-ND.
RES 100K OHM METAL FILM .6W 1% - B0207C100K0F5TBC
Order 'res 100k ohm metal film .6w 1% - B0207C100K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC100KZCT-ND.
RES 10.0K OHM METAL FILM .6W 1% - B0207C10K00F5TBC
Order 'res 10.0k ohm metal film .6w 1% - B0207C10K00F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.0KZCT-ND.
RES 10.0 OHM METAL FILM .6W 1% - B0207C10R00F5TBC
Order 'res 10.0 ohm metal film .6w 1% - B0207C10R00F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.0ZCT-ND.
RES 100 OHM METAL FILM .6W 1% - B0207C100R0F5TBC
Order 'res 100 ohm metal film .6w 1% - B0207C100R0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC100ZCT-ND.
RES 1.02K OHM METAL FILM .6W 1% - B0207C1K020F5TBC
Order 'res 1.02k ohm metal film .6w 1% - B0207C1K020F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.02KZCT-ND.
RES 10.2K OHM METAL FILM .6W 1% - B0207C10K20F5TBC
Order 'res 10.2k ohm metal film .6w 1% - B0207C10K20F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.2KZCT-ND.
RES 102K OHM METAL FILM .6W 1% - B0207C102K0F5TBC
Order 'res 102k ohm metal film .6w 1% - B0207C102K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC102KZCT-ND.
RES 10.2 OHM METAL FILM .6W 1% - B0207C10R20F5TBC
Order 'res 10.2 ohm metal film .6w 1% - B0207C10R20F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.2ZCT-ND.
RES 102 OHM METAL FILM .6W 1% - B0207C102R0F5TBC
Order 'res 102 ohm metal film .6w 1% - B0207C102R0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC102ZCT-ND.
RES 10.5K OHM METAL FILM .6W 1% - B0207C10K50F5TBC
Order 'res 10.5k ohm metal film .6w 1% - B0207C10K50F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.5KZCT-ND.
RES 105K OHM METAL FILM .6W 1% - B0207C105K0F5TBC
Order 'res 105k ohm metal film .6w 1% - B0207C105K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC105KZCT-ND.
RES 1.05K OHM METAL FILM .6W 1% - B0207C1K050F5TBC
Order 'res 1.05k ohm metal film .6w 1% - B0207C1K050F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.05KZCT-ND.
RES 105 OHM METAL FILM .6W 1% - B0207C105R0F5TBC
Order 'res 105 ohm metal film .6w 1% - B0207C105R0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC105ZCT-ND.
Send this link via E-Mail
Help With This Screen