CAP CERM 10000PF 50V X7R 10%1206 - B37872K5103K070 - Capacitors
| Digi-Key Part Number | B37872K5103K070-ND |
32000 |
.01800 |
Extended Price
576.00 |
| Manufacturer Part Number | B37872K5103K070 | |||
| Description | CAP CERM 10000PF 50V X7R 10%1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B37872K5103K070 |
| Vendor | EPCOS Inc. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1206 (3216) |
| Capacitance | 10000.000 pF [Typ] |
| Capacitance | 0.010 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Length | 3.200 mm [Typ] |
| Width | 1.600 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B37872K5103K070 B37872K5103K070 |
B37872K5103K070 Specification Sheet
CAP CERM 10000PF 50V X7R 10%1206 - B37872K5103K070 (B37872K5103K070-ND) - Capacitors
Related parts Capacitors:CAP CERM 1000PF 50V X7R 10% 1206 - B37872K5102K070
Order 'cap cerm 1000pf 50v x7r 10% 1206 - B37872K5102K070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37872K5102K070-ND.
CAP CERM .10UF 50V X7R 10% 1206 - B37872K5104K060
Order 'cap cerm .10uf 50v x7r 10% 1206 - B37872K5104K060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37872K5104K060-ND.
CAP CERM .10UF 50V X7R 10% 1206 - B37872K5104K070
Order 'cap cerm .10uf 50v x7r 10% 1206 - B37872K5104K070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37872K5104K070-ND.
CAP CERM 2200PF 50V X7R 10% 1206 - B37872K5222K060
Order 'cap cerm 2200pf 50v x7r 10% 1206 - B37872K5222K060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37872K5222K060-ND.
CAP CERM 3300PF 50V X7R 10% 1206 - B37872K5332K060
Order 'cap cerm 3300pf 50v x7r 10% 1206 - B37872K5332K060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37872K5332K060-ND.
CAP CERM 4700PF 50V X7R 10% 1206 - B37872K5472K060
Order 'cap cerm 4700pf 50v x7r 10% 1206 - B37872K5472K060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37872K5472K060-ND.
CAP CERM 6800PF 50V X7R 10% 1206 - B37872K5682K060
Order 'cap cerm 6800pf 50v x7r 10% 1206 - B37872K5682K060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37872K5682K060-ND.
CAP CERM 10000PF 50V X7R 10%1206 - B37872K5103K070
Order 'cap cerm 10000pf 50v x7r 10%1206 - B37872K5103K070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37872K5103K070-ND.
CAP CERM 1.0UF 16V X7R 10% 1206 - B37872K0105K62
Order 'cap cerm 1.0uf 16v x7r 10% 1206 - B37872K0105K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1908-1-ND.
CAP CERM 1.0UF 16V X7R 10% 1206 - B37872K0105K62
Order 'cap cerm 1.0uf 16v x7r 10% 1206 - B37872K0105K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1908-2-ND.
CAP CERM 1.0UF 25V X7R 10% 1206 - B37872K9105K62
Order 'cap cerm 1.0uf 25v x7r 10% 1206 - B37872K9105K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1909-1-ND.
CAP CERM 1.0UF 25V X7R 10% 1206 - B37872K9105K62
Order 'cap cerm 1.0uf 25v x7r 10% 1206 - B37872K9105K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1909-2-ND.
CAP CERM 2.2UF 16V X7R 10% 1206 - B37872K9225K62
Order 'cap cerm 2.2uf 16v x7r 10% 1206 - B37872K9225K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1910-1-ND.
CAP CERM 2.2UF 16V X7R 10% 1206 - B37872K9225K62
Order 'cap cerm 2.2uf 16v x7r 10% 1206 - B37872K9225K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1910-2-ND.
CAP CERM .33UF 25V X7R 10% 1206 - B37872K0334K062
Order 'cap cerm .33uf 25v x7r 10% 1206 - B37872K0334K062' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37872K0334K062-ND.
Send this link via E-Mail
Help With This Screen