Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.0K OHM METAL FILM 2W 5% - 5083NW1K000J12AFXBC

Digi-Key Part Number BC1.0KW-2CT-ND
Price Break
5
100
1000
Unit Price
.32000
.18060
.12474
Extended Price
1.60
18.06
124.74
Manufacturer Part Number5083NW1K000J12AFXBC
DescriptionRES 1.0K OHM METAL FILM 2W 5%
Quantity Available 0 - Value Added Item
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.

Technical/Catalog Information5083NW1K000J12AFXBC
VendorVishay/BC Components (VA)
CategoryResistors
Resistance In Ohms1.00K
Power (Watts)2W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionMetal Film
Voltage - Working500V
Temperature Coefficient±250ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5083NW1K000J12AFXBC
5083NW1K000J12AFXBC
BC1 0KW 2CT ND
BC10KW2CTND
BC1.0KW-2CT

5083NW1K000J12AFXBC Specification Sheet

Image of RES 1.0K OHM METAL FILM 2W 5% - 5083NW1K000J12AFXBC

RES 1.0K OHM METAL FILM 2W 5% - 5083NW1K000J12AFXBC (BC1.0KW-2CT-ND)

Related parts :
RES 1.0K OHM METAL FILM 2W 5% - 5083NW1K000J12AFXBC
 Order 'res 1.0k ohm metal film 2w 5% - 5083NW1K000J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.0KW-2CT-ND.
RES 1.0K OHM METAL FILM 2W 5% - 5083NW1K000J12AFXBC
 Order 'res 1.0k ohm metal film 2w 5% - 5083NW1K000J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.0KW-2TR-ND.
RES 110K OHM METAL FILM 2W 5% - PR02000201103JR500
 Order 'res 110k ohm metal film 2w 5% - PR02000201103JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW110K0J12AFX-ND.
RES 130K OHM METAL FILM 2W 5% - PR02000201303JR500
 Order 'res 130k ohm metal film 2w 5% - PR02000201303JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW130K0J12AFX-ND.
RES 360K OHM METAL FILM 2W 5% - PR02000203603JR500
 Order 'res 360k ohm metal film 2w 5% - PR02000203603JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW360K0J12AFX-ND.
RES 430K OHM METAL FILM 2W 5% - PR02000204303JR500
 Order 'res 430k ohm metal film 2w 5% - PR02000204303JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW430K0J12AFX-ND.
RES 820K OHM METAL FILM 2W 5% - PR02000208203JR500
 Order 'res 820k ohm metal film 2w 5% - PR02000208203JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW820K0J12AFX-ND.
RES 910K OHM METAL FILM 2W 5% - PR02000209103JR500
 Order 'res 910k ohm metal film 2w 5% - PR02000209103JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW910K0J12AFX-ND.
RES 910 OHM METAL FILM 2W 5% - PR02000209100JR500
 Order 'res 910 ohm metal film 2w 5% - PR02000209100JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW910R0J12AFX-ND.
RES 100K OHM METAL FILM 2W 5% - 5083NW100K0J12AFXBC
 Order 'res 100k ohm metal film 2w 5% - 5083NW100K0J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC100KW-2CT-ND.
RES 100K OHM METAL FILM 2W 5% - 5083NW100K0J12AFXBC
 Order 'res 100k ohm metal film 2w 5% - 5083NW100K0J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC100KW-2TR-ND.
RES 100 OHM METAL FILM 2W 5% - 5083NW100R0J12AFXBC
 Order 'res 100 ohm metal film 2w 5% - 5083NW100R0J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC100W-2CT-ND.
RES 100 OHM METAL FILM 2W 5% - 5083NW100R0J12AFXBC
 Order 'res 100 ohm metal film 2w 5% - 5083NW100R0J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC100W-2TR-ND.
RES 10K OHM METAL FILM 2W 5% - 5083NW10K00J12AFXBC
 Order 'res 10k ohm metal film 2w 5% - 5083NW10K00J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10KW-2CT-ND.
RES 10K OHM METAL FILM 2W 5% - 5083NW10K00J12AFXBC
 Order 'res 10k ohm metal film 2w 5% - 5083NW10K00J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10KW-2TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.0K OHM METAL FILM 1W 5% - PR01000101001JR500 Next: RES 1.0K OHM METAL FILM 2W 5% - 5083NW1K000J12AFXBC