RES METAL GLZD 1.0K OHM .50W 10% - 2322 245 22102
| Digi-Key Part Number | BC1.0KLTR-ND |
5000 |
.10070 |
Extended Price
503.50 |
| Manufacturer Part Number | 2322 245 22102 | |||
| Description | RES METAL GLZD 1.0K OHM .50W 10% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2322 245 22102 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±10% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 700V |
| Temperature Coefficient | -600/+200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2322 245 22102 2322 245 22102 BC1 0KLTR ND BC10KLTRND BC1.0KLTR |
2322 245 22102 Specification Sheet
RES METAL GLZD 1.0K OHM .50W 10% - 2322 245 22102 (BC1.0KLTR-ND)
Related parts:RES METAL GLZD 10K OHM .50W 10% - 2322 245 22103
Order 'res metal glzd 10k ohm .50w 10% - 2322 245 22103' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10KLCT-ND.
RES METAL GLZD 1.0K OHM .50W 10% - 2322 245 22102
Order 'res metal glzd 1.0k ohm .50w 10% - 2322 245 22102' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.0KLCT-ND.
RES METAL GLZD 1.0K OHM .50W 10% - 2322 245 22102
Order 'res metal glzd 1.0k ohm .50w 10% - 2322 245 22102' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.0KLTR-ND.
RES METAL GLZD 10K OHM .50W 10% - 2322 245 22103
Order 'res metal glzd 10k ohm .50w 10% - 2322 245 22103' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10KLTR-ND.
RES METAL GLZD 1.5K OHM .50W 10% - 2322 245 22152
Order 'res metal glzd 1.5k ohm .50w 10% - 2322 245 22152' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.5KLCT-ND.
RES METAL GLZD 1.5K OHM .50W 10% - 2322 245 22152
Order 'res metal glzd 1.5k ohm .50w 10% - 2322 245 22152' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.5KLTR-ND.
RES METAL GLZD 1.8K OHM .50W 10% - 2322 245 22182
Order 'res metal glzd 1.8k ohm .50w 10% - 2322 245 22182' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.8KLCT-ND.
RES METAL GLZD 1.8K OHM .50W 10% - 2322 245 22182
Order 'res metal glzd 1.8k ohm .50w 10% - 2322 245 22182' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.8KLTR-ND.
RES METAL GLZD 220 OHM .50W 10% - 2322 245 22221
Order 'res metal glzd 220 ohm .50w 10% - 2322 245 22221' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC220LCT-ND.
RES METAL GLZD 220 OHM .50W 10% - 2322 245 22221
Order 'res metal glzd 220 ohm .50w 10% - 2322 245 22221' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC220LTR-ND.
RES METAL GLZD 2.2K OHM .50W 10% - 2322 245 22222
Order 'res metal glzd 2.2k ohm .50w 10% - 2322 245 22222' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC2.2KLCT-ND.
RES METAL GLZD 2.2K OHM .50W 10% - 2322 245 22222
Order 'res metal glzd 2.2k ohm .50w 10% - 2322 245 22222' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2.2KLTR-ND.
RES METAL GLZD 270 OHM .50W 10% - 2322 245 22271
Order 'res metal glzd 270 ohm .50w 10% - 2322 245 22271' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC270LCT-ND.
RES METAL GLZD 270 OHM .50W 10% - 2322 245 22271
Order 'res metal glzd 270 ohm .50w 10% - 2322 245 22271' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC270LTR-ND.
RES METAL GLZD 2.7K OHM .50W 10% - 2322 245 22272
Order 'res metal glzd 2.7k ohm .50w 10% - 2322 245 22272' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC2.7KLCT-ND.
Send this link via E-Mail
Help With This Screen