RES 1.05K OHM METAL FILM .6W 1% - B0207C1K050F5TBC
| Digi-Key Part Number | BC1.05KZCT-ND |
5 200 1000 |
.33200 .12690 .06563 |
Extended Price
1.66 25.38 65.63 |
| Manufacturer Part Number | B0207C1K050F5TBC | |||
| Description | RES 1.05K OHM METAL FILM .6W 1% | |||
| Quantity Available | 4875 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | B0207C1K050F5TBC |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.05K |
| Power (Watts) | 0.6W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 300V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B0207C1K050F5TBC B0207C1K050F5TBC BC1 05KZCT ND BC105KZCTND BC1.05KZCT |
B0207C1K050F5TBC Specification Sheet
RES 1.05K OHM METAL FILM .6W 1% - B0207C1K050F5TBC (BC1.05KZCT-ND)
Related parts:RES 105 OHM METAL FILM .6W 1% - B0207C105R0F5TBC
Order 'res 105 ohm metal film .6w 1% - B0207C105R0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC105ZCT-ND.
RES 10.5 OHM METAL FILM .6W 1% - B0207C10R50F5TBC
Order 'res 10.5 ohm metal film .6w 1% - B0207C10R50F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.5ZCT-ND.
RES 10.7K OHM METAL FILM .6W 1% - B0207C10K70F5TBC
Order 'res 10.7k ohm metal film .6w 1% - B0207C10K70F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.7KZCT-ND.
RES 107K OHM METAL FILM .6W 1% - B0207C107K0F5TBC
Order 'res 107k ohm metal film .6w 1% - B0207C107K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC107KZCT-ND.
RES 1.07K OHM METAL FILM .6W 1% - B0207C1K070F5TBC
Order 'res 1.07k ohm metal film .6w 1% - B0207C1K070F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.07KZCT-ND.
RES 10.7 OHM METAL FILM .6W 1% - B0207C10R70F5TBC
Order 'res 10.7 ohm metal film .6w 1% - B0207C10R70F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.7ZCT-ND.
RES 107 OHM METAL FILM .6W 1% - B0207C107R0F5TBC
Order 'res 107 ohm metal film .6w 1% - B0207C107R0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC107ZCT-ND.
RES 110K OHM METAL FILM .6W 1% - B0207C110K0F5TBC
Order 'res 110k ohm metal film .6w 1% - B0207C110K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC110KZCT-ND.
RES 11.0K OHM METAL FILM .6W 1% - B0207C11K00F5TBC
Order 'res 11.0k ohm metal film .6w 1% - B0207C11K00F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC11.0KZCT-ND.
RES 1.10K OHM METAL FILM .6W 1% - B0207C1K100F5TBC
Order 'res 1.10k ohm metal film .6w 1% - B0207C1K100F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.10KZCT-ND.
RES 1.10M OHM METAL FILM .6W 1% - B0207C1M100F5TBC
Order 'res 1.10m ohm metal film .6w 1% - B0207C1M100F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.10MZCT-ND.
RES 110 OHM METAL FILM .6W 1% - B0207C110R0F5TBC
Order 'res 110 ohm metal film .6w 1% - B0207C110R0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC110ZCT-ND.
RES 11.0 OHM METAL FILM .6W 1% - B0207C11R00F5TBC
Order 'res 11.0 ohm metal film .6w 1% - B0207C11R00F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC11.0ZCT-ND.
RES 1.13K OHM METAL FILM .6W 1% - B0207C1K130F5TBC
Order 'res 1.13k ohm metal film .6w 1% - B0207C1K130F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.13KZCT-ND.
RES 11.3K OHM METAL FILM .6W 1% - B0207C11K30F5TBC
Order 'res 11.3k ohm metal film .6w 1% - B0207C11K30F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC11.3KZCT-ND.
Send this link via E-Mail
Help With This Screen