RES 10.2 OHM METAL FILM .6W 1% - MBB02070C1029FRP00
10.2 Ohm 0.6W Through Hole Resistors Vishay/BC Components (VA) MBB02070C1029FRP00
| Digi-Key Part Number | BC10.2ZCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MBB02070C1029FRP00 | |||
| Description | RES 10.2 OHM METAL FILM .6W 1% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 10.2 Ohm 0.6W Through Hole Resistors Vishay/BC Components (VA) MBB02070C1029FRP00
| Technical/Catalog Information | MBB02070C1029FRP00 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.2 |
| Power (Watts) | 0.6W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MBB02070C1029FRP00 MBB02070C1029FRP00 BC10 2ZCT ND BC102ZCTND BC10.2ZCT |
MBB02070C1029FRP00 Specification Sheet
RES 10.2 OHM METAL FILM .6W 1% - MBB02070C1029FRP00 (BC10.2ZCT-ND)
Related parts 10.2 Ohm 0.6W Through Hole Resistors Vishay/BC Components (VA) MBB02070C1029FRP00RES 10.2 OHM METAL FILM .6W 1% - MBB02070C1029FRP00
Order 'res 10.2 ohm metal film .6w 1% - MBB02070C1029FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.2ZCT-ND.
RES 102 OHM METAL FILM .6W 1% - MBB02070C1020FRP00
Order 'res 102 ohm metal film .6w 1% - MBB02070C1020FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC102ZCT-ND.
RES 102 OHM METAL FILM .40W 1% - MBA02040C1020FRP00
Order 'res 102 ohm metal film .40w 1% - MBA02040C1020FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC102XCT-ND.
RES 10.2 OHM METAL FILM .40W 1% - MBA02040C1029FRP00
Order 'res 10.2 ohm metal film .40w 1% - MBA02040C1029FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.2XCT-ND.
RES 102 OHM METAL FILM .40W 1% - SFR2500001020FR500
Order 'res 102 ohm metal film .40w 1% - SFR2500001020FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC102YCT-ND.
RES 10.2 OHM METAL FILM .40W 1% - SFR2500001029FR500
Order 'res 10.2 ohm metal film .40w 1% - SFR2500001029FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.2YCT-ND.
RES 10.2 OHM METAL FILM .40W 1% - SFR2500001029FR500
Order 'res 10.2 ohm metal film .40w 1% - SFR2500001029FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC10.2YCT-ND.
RES 102 OHM METAL FILM .60W 1% - MRS25000C1020FRP00
Order 'res 102 ohm metal film .60w 1% - MRS25000C1020FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC102ZCT-ND.
RES 1.00K OHM METAL FILM .6W 1% - MBB02070C1001FRP00
Order 'res 1.00k ohm metal film .6w 1% - MBB02070C1001FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.00KZCT-ND.
RES 100K OHM METAL FILM .6W 1% - MBB02070C1003FRP00
Order 'res 100k ohm metal film .6w 1% - MBB02070C1003FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC100KZCT-ND.
RES 10.0K OHM METAL FILM .6W 1% - MBB02070C1002FRP00
Order 'res 10.0k ohm metal film .6w 1% - MBB02070C1002FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.0KZCT-ND.
RES 10.0 OHM METAL FILM .6W 1% - MBB02070C1009FRP00
Order 'res 10.0 ohm metal film .6w 1% - MBB02070C1009FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.0ZCT-ND.
RES 100 OHM METAL FILM .6W 1% - MBB02070C1000FRP00
Order 'res 100 ohm metal film .6w 1% - MBB02070C1000FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC100ZCT-ND.
RES 1.02K OHM METAL FILM .6W 1% - MBB02070C1021FRP00
Order 'res 1.02k ohm metal film .6w 1% - MBB02070C1021FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.02KZCT-ND.
RES 10.2K OHM METAL FILM .6W 1% - MBB02070C1022FRP00
Order 'res 10.2k ohm metal film .6w 1% - MBB02070C1022FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.2KZCT-ND.
Options for 10.2 Ohm 0.6W Through Hole Resistors Vishay/BC Components (VA) MBB02070C1029FRP00
Send this link via E-Mail
Help With This Screen
