RES 1.02K OHM METL FILM .40W 1% - 5043ED1K020F12AF5BC
| Digi-Key Part Number | BC1.02KYTR-ND |
5000 |
.03188 |
Extended Price
159.40 |
| Manufacturer Part Number | 5043ED1K020F12AF5BC | |||
| Description | RES 1.02K OHM METL FILM .40W 1% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5043ED1K020F12AF5BC |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 1.02K |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5043ED1K020F12AF5BC 5043ED1K020F12AF5BC BC1 02KYTR ND BC102KYTRND BC1.02KYTR |
5043ED1K020F12AF5BC Specification Sheet
RES 1.02K OHM METL FILM .40W 1% - 5043ED1K020F12AF5BC (BC1.02KYTR-ND)
Related parts:RES 102K OHM METL FILM .40W 1% T - 5043ED102K0F12AF5BC
Order 'res 102k ohm metl film .40w 1% t - 5043ED102K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC102KYTR-ND.
RES 10.2 OHM METL FILM .40W 1% T - 5063JD10R20F12AF5BC
Order 'res 10.2 ohm metl film .40w 1% t - 5063JD10R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10.2XTR-ND.
RES 102 OHM METL FILM .40W 1% T/ - 5063JD102R0F12AF5BC
Order 'res 102 ohm metl film .40w 1% t/ - 5063JD102R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC102XTR-ND.
RES 102 OHM METL FILM .40W 1% T/ - 5043ED102R0F12AF5BC
Order 'res 102 ohm metl film .40w 1% t/ - 5043ED102R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC102YTR-ND.
RES 10.2 OHM METL FILM .40W 1% T - 5043ED10R20F12AF5BC
Order 'res 10.2 ohm metl film .40w 1% t - 5043ED10R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10.2YTR-ND.
RES 10.5K OHM METL FILM .40W 1% - 5063JD10K50F12AF5BC
Order 'res 10.5k ohm metl film .40w 1% - 5063JD10K50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10.5KXTR-ND.
RES 105K OHM METL FILM .40W 1% T - 5063JD105K0F12AF5BC
Order 'res 105k ohm metl film .40w 1% t - 5063JD105K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC105KXTR-ND.
RES 105K OHM METL FILM .40W 1% T - 5043ED105K0F12AF5BC
Order 'res 105k ohm metl film .40w 1% t - 5043ED105K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC105KYTR-ND.
RES 1.05K OHM METL FILM .40W 1% - 5043ED1K050F12AF5BC
Order 'res 1.05k ohm metl film .40w 1% - 5043ED1K050F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.05KYTR-ND.
RES 105 OHM METL FILM .40W 1% T/ - 5063JD105R0F12AF5BC
Order 'res 105 ohm metl film .40w 1% t/ - 5063JD105R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC105XTR-ND.
RES 10.5 OHM METL FILM .40W 1% T - 5063JD10R50F12AF5BC
Order 'res 10.5 ohm metl film .40w 1% t - 5063JD10R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10.5XTR-ND.
RES 105 OHM METL FILM .40W 1% T/ - 5043ED105R0F12AF5BC
Order 'res 105 ohm metl film .40w 1% t/ - 5043ED105R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC105YTR-ND.
RES 10.5 OHM METL FILM .40W 1% T - 5043ED10R50F12AF5BC
Order 'res 10.5 ohm metl film .40w 1% t - 5043ED10R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10.5YTR-ND.
RES 10.7K OHM METL FILM .40W 1% - 5063JD10K70F12AF5BC
Order 'res 10.7k ohm metl film .40w 1% - 5063JD10K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10.7KXTR-ND.
RES 107K OHM METL FILM .40W 1% T - 5063JD107K0F12AF5BC
Order 'res 107k ohm metl film .40w 1% t - 5063JD107K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC107KXTR-ND.
Send this link via E-Mail
Help With This Screen