Keywords:





680pF Ceramic Capacitor EPCOS Inc 1206 (3216 metric) 50V B37871K5681J060

CAP CERM 680PF 50V C0G 5% 1206 - B37871K5681J060

Digi-Key Part Number B37871K5681J060-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberB37871K5681J060
DescriptionCAP CERM 680PF 50V C0G 5% 1206
Quantity Available Non-Stock
All prices are in USD

Purchase 680pF Ceramic Capacitor EPCOS Inc 1206 (3216 metric) 50V B37871K5681J060
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 680pF Ceramic Capacitor EPCOS Inc 1206 (3216 metric) 50V B37871K5681J060
Technical/Catalog InformationB37871K5681J060
VendorEPCOS Inc
CategoryCapacitors
Capacitance680pF
Voltage - Rated 50V
Tolerance±5%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape Material*
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B37871K5681J060
B37871K5681J060

B37871K5681J060 Specification Sheet

Image of CAP CERM 680PF 50V C0G 5% 1206 - B37871K5681J060

CAP CERM 680PF 50V C0G 5% 1206 - B37871K5681J060 (B37871K5681J060-ND)

Related parts 680pF Ceramic Capacitor EPCOS Inc 1206 (3216 metric) 50V B37871K5681J060
680pF Ceramic Capacitor EPCOS Inc 1206 (3216 metric) 50V B37871K5681J060
 Order 'cap cerm 680pf 50v c0g 5% 1206 - B37871K5681J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5681J060-ND.
10pF Ceramic Capacitor EPCOS Inc 1206 (3216 metric) 50V B37871K5100J060
 Order 'cap cerm 10pf 50v c0g 5% 1206 - B37871K5100J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5100J060-ND.
10pF Ceramic Capacitor EPCOS Inc 1206 (3216 metric) 50V B37871K5100J070
 Order 'cap cerm 10pf 50v c0g 5% 1206 - B37871K5100J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5100J070-ND.
100pF Ceramic Capacitor EPCOS Inc 1206 (3216 metric) 50V B37871K5101J060
 Order 'cap cerm 100pf 50v c0g 5% 1206 - B37871K5101J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5101J060-ND.
100pF Ceramic Capacitor EPCOS Inc 1206 (3216 metric) 50V B37871K5101J070
 Order 'cap cerm 100pf 50v c0g 5% 1206 - B37871K5101J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5101J070-ND.
1000pF Ceramic Capacitor EPCOS Inc 1206 (3216 metric) 50V B37871K5102J060
 Order 'cap cerm 1000pf 50v c0g 5% 1206 - B37871K5102J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5102J060-ND.
1000pF Ceramic Capacitor EPCOS Inc 1206 (3216 metric) 50V B37871K5102J070
 Order 'cap cerm 1000pf 50v c0g 5% 1206 - B37871K5102J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5102J070-ND.
12pF Ceramic Capacitor EPCOS Inc 1206 (3216 metric) 50V B37871K5120J060
 Order 'cap cerm 12pf 50v c0g 5% 1206 - B37871K5120J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5120J060-ND.
120pF Ceramic Capacitor EPCOS Inc 1206 (3216 metric) 50V B37871K5121J060
 Order 'cap cerm 120pf 50v c0g 5% 1206 - B37871K5121J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5121J060-ND.
120pF Ceramic Capacitor EPCOS Inc 1206 (3216 metric) 50V B37871K5121J070
 Order 'cap cerm 120pf 50v c0g 5% 1206 - B37871K5121J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5121J070-ND.
1200pF Ceramic Capacitor EPCOS Inc 1206 (3216 metric) 50V B37871K5122J060
 Order 'cap cerm 1200pf 50v c0g 5% 1206 - B37871K5122J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5122J060-ND.
1200pF Ceramic Capacitor EPCOS Inc 1206 (3216 metric) 50V B37871K5122J070
 Order 'cap cerm 1200pf 50v c0g 5% 1206 - B37871K5122J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5122J070-ND.
15pF Ceramic Capacitor EPCOS Inc 1206 (3216 metric) 50V B37871K5150J060
 Order 'cap cerm 15pf 50v c0g 5% 1206 - B37871K5150J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5150J060-ND.
15pF Ceramic Capacitor EPCOS Inc 1206 (3216 metric) 50V B37871K5150J070
 Order 'cap cerm 15pf 50v c0g 5% 1206 - B37871K5150J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5150J070-ND.
150pF Ceramic Capacitor EPCOS Inc 1206 (3216 metric) 50V B37871K5151J060
 Order 'cap cerm 150pf 50v c0g 5% 1206 - B37871K5151J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5151J060-ND.

Options for 680pF Ceramic Capacitor EPCOS Inc 1206 (3216 metric) 50V B37871K5681J060
Send this link via E-Mail
Help With This Screen

CAP CERM 680PF 50V C0G 5% 1206 - B37871K5681J060
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CERM 680PF 50V C0G 5% 0805 - B37940K5681J070 Next: CAP CERM 680PF 50V C0H 0603 - UMK107CH681JZ-T
CAP CERM 680PF 50V C0G 5% 1206 - B37871K5681J060