Keywords:





CAP CERM 68PF 50V C0G 5% 1206 - B37871K5680J070 - Capacitors

68pF Ceramic Capacitor EPCOS Inc 1206 (3216 metric) 50V B37871K5680J070

Digi-Key Part Number B37871K5680J070-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberB37871K5680J070
DescriptionCAP CERM 68PF 50V C0G 5% 1206
Quantity Available Non-Stock
All prices are in USD

Purchase 68pF Ceramic Capacitor EPCOS Inc 1206 (3216 metric) 50V B37871K5680J070
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 68pF Ceramic Capacitor EPCOS Inc 1206 (3216 metric) 50V B37871K5680J070
Technical/Catalog InformationB37871K5680J070
VendorEPCOS Inc
CategoryCapacitors
Capacitance68pF
Voltage - Rated 50V
Tolerance±5%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape Material*
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B37871K5680J070
B37871K5680J070

B37871K5680J070 Specification Sheet

Image of CAP CERM 68PF 50V C0G 5% 1206 - B37871K5680J070

CAP CERM 68PF 50V C0G 5% 1206 - B37871K5680J070 (B37871K5680J070-ND) - Capacitors

Related parts 68pF Ceramic Capacitor EPCOS Inc 1206 (3216 metric) 50V B37871K5680J070
CAP CERM 68PF 50V C0G 5% 1206 - B37871K5680J070
 Order 'cap cerm 68pf 50v c0g 5% 1206 - B37871K5680J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5680J070-ND.
CAP CERM 68PF 50V C0G 5% 1206 - B37871K5680J060
 Order 'cap cerm 68pf 50v c0g 5% 1206 - B37871K5680J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5680J060-ND.
CAP CERM 10PF 50V C0G 5% 1206 - B37871K5100J060
 Order 'cap cerm 10pf 50v c0g 5% 1206 - B37871K5100J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5100J060-ND.
CAP CERM 10PF 50V C0G 5% 1206 - B37871K5100J070
 Order 'cap cerm 10pf 50v c0g 5% 1206 - B37871K5100J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5100J070-ND.
CAP CERM 100PF 50V C0G 5% 1206 - B37871K5101J060
 Order 'cap cerm 100pf 50v c0g 5% 1206 - B37871K5101J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5101J060-ND.
CAP CERM 100PF 50V C0G 5% 1206 - B37871K5101J070
 Order 'cap cerm 100pf 50v c0g 5% 1206 - B37871K5101J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5101J070-ND.
CAP CERM 1000PF 50V C0G 5% 1206 - B37871K5102J060
 Order 'cap cerm 1000pf 50v c0g 5% 1206 - B37871K5102J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5102J060-ND.
CAP CERM 1000PF 50V C0G 5% 1206 - B37871K5102J070
 Order 'cap cerm 1000pf 50v c0g 5% 1206 - B37871K5102J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5102J070-ND.
CAP CERM 12PF 50V C0G 5% 1206 - B37871K5120J060
 Order 'cap cerm 12pf 50v c0g 5% 1206 - B37871K5120J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5120J060-ND.
CAP CERM 120PF 50V C0G 5% 1206 - B37871K5121J060
 Order 'cap cerm 120pf 50v c0g 5% 1206 - B37871K5121J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5121J060-ND.
CAP CERM 120PF 50V C0G 5% 1206 - B37871K5121J070
 Order 'cap cerm 120pf 50v c0g 5% 1206 - B37871K5121J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5121J070-ND.
CAP CERM 1200PF 50V C0G 5% 1206 - B37871K5122J060
 Order 'cap cerm 1200pf 50v c0g 5% 1206 - B37871K5122J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5122J060-ND.
CAP CERM 1200PF 50V C0G 5% 1206 - B37871K5122J070
 Order 'cap cerm 1200pf 50v c0g 5% 1206 - B37871K5122J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5122J070-ND.
CAP CERM 15PF 50V C0G 5% 1206 - B37871K5150J060
 Order 'cap cerm 15pf 50v c0g 5% 1206 - B37871K5150J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5150J060-ND.
CAP CERM 15PF 50V C0G 5% 1206 - B37871K5150J070
 Order 'cap cerm 15pf 50v c0g 5% 1206 - B37871K5150J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5150J070-ND.

Options for 68pF Ceramic Capacitor EPCOS Inc 1206 (3216 metric) 50V B37871K5680J070
Send this link via E-Mail
Help With This Screen

CAP CERM 68PF 50V C0G 5% 1206 - B37871K5680J070
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CERM 68PF 50V C0G 5% 1206 - B37871K5680J060 Next: CAP CERM 68PF 50V C0H 0402 - UMK105CH680JV-F
CAP CERM 68PF 50V C0G 5% 1206 - B37871K5680J070