CAP CERM 68PF 50V C0G 5% 1206 - B37871K5680J060 - Capacitors
68pF Ceramic Capacitor EPCOS Inc 1206 (3216 metric) 50V B37871K5680J060
| Digi-Key Part Number | B37871K5680J060-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | B37871K5680J060 | |||
| Description | CAP CERM 68PF 50V C0G 5% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B37871K5680J060 |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 68pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B37871K5680J060 B37871K5680J060 |
B37871K5680J060 Specification Sheet
CAP CERM 68PF 50V C0G 5% 1206 - B37871K5680J060 (B37871K5680J060-ND) - Capacitors
Related parts 68pF Ceramic Capacitor EPCOS Inc 1206 (3216 metric) 50V B37871K5680J060CAP CERM 68PF 50V C0G 5% 1206 - B37871K5680J060
Order 'cap cerm 68pf 50v c0g 5% 1206 - B37871K5680J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5680J060-ND.
CAP CERM 68PF 50V C0G 5% 1206 - B37871K5680J070
Order 'cap cerm 68pf 50v c0g 5% 1206 - B37871K5680J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5680J070-ND.
CAP CERM 10PF 50V C0G 5% 1206 - B37871K5100J060
Order 'cap cerm 10pf 50v c0g 5% 1206 - B37871K5100J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5100J060-ND.
CAP CERM 10PF 50V C0G 5% 1206 - B37871K5100J070
Order 'cap cerm 10pf 50v c0g 5% 1206 - B37871K5100J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5100J070-ND.
CAP CERM 100PF 50V C0G 5% 1206 - B37871K5101J060
Order 'cap cerm 100pf 50v c0g 5% 1206 - B37871K5101J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5101J060-ND.
CAP CERM 100PF 50V C0G 5% 1206 - B37871K5101J070
Order 'cap cerm 100pf 50v c0g 5% 1206 - B37871K5101J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5101J070-ND.
CAP CERM 1000PF 50V C0G 5% 1206 - B37871K5102J060
Order 'cap cerm 1000pf 50v c0g 5% 1206 - B37871K5102J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5102J060-ND.
CAP CERM 1000PF 50V C0G 5% 1206 - B37871K5102J070
Order 'cap cerm 1000pf 50v c0g 5% 1206 - B37871K5102J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5102J070-ND.
CAP CERM 12PF 50V C0G 5% 1206 - B37871K5120J060
Order 'cap cerm 12pf 50v c0g 5% 1206 - B37871K5120J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5120J060-ND.
CAP CERM 120PF 50V C0G 5% 1206 - B37871K5121J060
Order 'cap cerm 120pf 50v c0g 5% 1206 - B37871K5121J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5121J060-ND.
CAP CERM 120PF 50V C0G 5% 1206 - B37871K5121J070
Order 'cap cerm 120pf 50v c0g 5% 1206 - B37871K5121J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5121J070-ND.
CAP CERM 1200PF 50V C0G 5% 1206 - B37871K5122J060
Order 'cap cerm 1200pf 50v c0g 5% 1206 - B37871K5122J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5122J060-ND.
CAP CERM 1200PF 50V C0G 5% 1206 - B37871K5122J070
Order 'cap cerm 1200pf 50v c0g 5% 1206 - B37871K5122J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5122J070-ND.
CAP CERM 15PF 50V C0G 5% 1206 - B37871K5150J060
Order 'cap cerm 15pf 50v c0g 5% 1206 - B37871K5150J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5150J060-ND.
CAP CERM 15PF 50V C0G 5% 1206 - B37871K5150J070
Order 'cap cerm 15pf 50v c0g 5% 1206 - B37871K5150J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5150J070-ND.
Options for 68pF Ceramic Capacitor EPCOS Inc 1206 (3216 metric) 50V B37871K5680J060
Send this link via E-Mail
Help With This Screen
