ENCLOSURE WTRTGHT ALUM 3.3"X5.2" - R110-082-000
| Digi-Key Part Number | R110-082-000-ND |
1 |
50.05000 |
Extended Price
50.05 |
| Manufacturer Part Number | R110-082-000 | |||
| Description | ENCLOSURE WTRTGHT ALUM 3.3"X5.2" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R110-082-000 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Split Sides |
| Features | Watertight |
| Material | Metal - Aluminum |
| Ratings | DIN 40050, IP66, NEMA 4X |
| Series | Conform R110 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 5.2" L x 3.3" W x 2.7" H (132.08mm x 83.82mm x 68.58mm) |
| Thickness | - |
| Weight | - |
| Container Type | Enclosure |
| Material Flammability Rating | - |
| Other Names |
R110 082 000 R110082000 |
R110-082-000 Specification Sheet
ENCLOSURE WTRTGHT ALUM 3.3"X5.2" - R110-082-000 (R110-082-000-ND)
Related parts :ENCLOSURE WTRTGHT ALUM 3.3"X5.2" - R110-082-000
Order 'enclosure wtrtght alum 3.3"x5.2" - R110-082-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R110-082-000-ND.
ENCLOSURE WTRTGHT ALUM 3.3"X7.2" - R110-083-000
Order 'enclosure wtrtght alum 3.3"x7.2" - R110-083-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R110-083-000-ND.
ENCLOSUR WTRTGHT ALUM 6.6"X10.6" - R110-162-000
Order 'enclosur wtrtght alum 6.6"x10.6" - R110-162-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R110-162-000-ND.
ENCLOSURE WTRTGHT ALUM 3.3"X5.2" - R111-082-000
Order 'enclosure wtrtght alum 3.3"x5.2" - R111-082-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R111-082-000-ND.
ENCLOSURE WTRTGHT ALUM 3.3"X7.2" - R111-083-000
Order 'enclosure wtrtght alum 3.3"x7.2" - R111-083-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R111-083-000-ND.
ENCLOSUR WTRTGHT ALUM 6.6"X10.6" - R111-162-000
Order 'enclosur wtrtght alum 6.6"x10.6" - R111-162-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R111-162-000-ND.
ENCLOSURE WATERTIGHT ALUM 5" X9" - R110-123-000
Order 'enclosure watertight alum 5" x9" - R110-123-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R110-123-000-ND.
ENCLOSURE WTRTGHT POLY 3.3"X4.9" - R132-082-000
Order 'enclosure wtrtght poly 3.3"x4.9" - R132-082-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R132-082-000-ND.
ENCLOSURE WTRTGHT ABS 3.2"X 4.8" - R200-082-000
Order 'enclosure wtrtght abs 3.2"x 4.8" - R200-082-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R200-082-000-ND.
ENCLOSURE WTRTGHT ABS 3.2"X 4.8" - R201-082-000
Order 'enclosure wtrtght abs 3.2"x 4.8" - R201-082-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R201-082-000-ND.
ENCLOSURE WTRTGHT POLY 3.2"X4.8" - R210-082-000
Order 'enclosure wtrtght poly 3.2"x4.8" - R210-082-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R210-082-000-ND.
ENCLOSURE WTRTGHT POLY 3.2"X4.8" - R211-082-000
Order 'enclosure wtrtght poly 3.2"x4.8" - R211-082-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R211-082-000-ND.
BOX ALUMINUM 3-1/2 X 6 X 7 (HWD) - UNC 3 1/2-6-7
Order 'box aluminum 3-1/2 x 6 x 7 (hwd) - UNC 3 1/2-6-7' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L157-ND.
BOX ABS 3" X 2" X 1" BLK 1=10PCS - PB-1554-BF
Order 'box abs 3" x 2" x 1" blk 1=10pcs - PB-1554-BF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1554-BF-ND.
ENCLOSURE WATERTIGHT ALUM 5" X9" - R111-123-000
Order 'enclosure watertight alum 5" x9" - R111-123-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R111-123-000-ND.
Send this link via E-Mail
Help With This Screen