ENCLOSURE ALUM 6.4 X 6.4 X 4 - R101-160-000
| Digi-Key Part Number | R101-160-000-ND |
1 |
109.45000 |
Extended Price
109.45 |
| Manufacturer Part Number | R101-160-000 | |||
| Description | ENCLOSURE ALUM 6.4 X 6.4 X 4 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R101-160-000 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Type | Box (Enclosure) |
| Other Names |
R101 160 000 R101160000 |
ENCLOSURE ALUM 6.4 X 6.4 X 4 - R101-160-000 (R101-160-000-ND)
Related parts:ENCLOSURE ALUM 6.4 X 6.4 X 4 - R101-160-000
Order 'enclosure alum 6.4 x 6.4 x 4 - R101-160-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R101-160-000-ND.
BOX ALUM 6 X 5 X 4 GRAY - CU-2107-B
Order 'box alum 6 x 5 x 4 gray - CU-2107-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1082-ND.
BOX ALUM 6 X 5 X 4 NAT - CU-3007-A
Order 'box alum 6 x 5 x 4 nat - CU-3007-A' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1094-ND.
CHASSIS STEEL 4"X 4" X 2" GRAY - 1441-6
Order 'chassis steel 4"x 4" x 2" gray - 1441-6' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-6-ND.
BOX STEEL 4" X 6" X 3" GRY/BLK - 1454F
Order 'box steel 4" x 6" x 3" gry/blk - 1454F' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454F-ND.
CABINET CHAMPION 4" X 6" X 6" - CS-11202-BT
Order 'cabinet champion 4" x 6" x 6" - CS-11202-BT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CS-11202-BT-ND.
CABINET CHAMPION 4" X 6" X 6" - CS-11202-S
Order 'cabinet champion 4" x 6" x 6" - CS-11202-S' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CS-11202-S-ND.
SCREW PC BOARD #6 X 1/4" 1=100 - 1598ATS100
Order 'screw pc board #6 x 1/4" 1=100 - 1598ATS100' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1598ATS100-ND.
KNOB ALUM BLACK/MATTE .750"SHAFT - DDSPT-75-4-6
Order 'knob alum black/matte .750"shaft - DDSPT-75-4-6' online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1055-ND.
SPEAKER AUTO 6 1/2" 4 OHM 120W - EAS-A16PX27C1
Order 'speaker auto 6 1/2" 4 ohm 120w - EAS-A16PX27C1' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10180-ND.
CHASSIS ALUM 15 X 17 X 4 NAT - AC-1428
Order 'chassis alum 15 x 17 x 4 nat - AC-1428' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1007-ND.
CHASSIS ALUM 17 X 17 X 4 NAT - AC-1431
Order 'chassis alum 17 x 17 x 4 nat - AC-1431' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1010-ND.
CHASSIS ALUM 10 X 17 X 4 NAT - AC-427
Order 'chassis alum 10 x 17 x 4 nat - AC-427' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1030-ND.
CHASSIS ALUM 13 X 17 X 4 NAT - AC-428
Order 'chassis alum 13 x 17 x 4 nat - AC-428' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1031-ND.
BOX ALUM 12 X 7 X 4 GRAY - CU-2111-B
Order 'box alum 12 x 7 x 4 gray - CU-2111-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1086-ND.
Send this link via E-Mail
Help With This Screen