RES 4.99MEG OHM MTLFLM.40W 1% TR - 5063JD4M990F12AF5
| Digi-Key Part Number | 5063JD4M990F12AF5-ND |
5000 |
.06188 |
Extended Price
309.40 |
| Manufacturer Part Number | 5063JD4M990F12AF5 | |||
| Description | RES 4.99MEG OHM MTLFLM.40W 1% TR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5063JD4M990F12AF5 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 4.99M |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5063JD4M990F12AF5 5063JD4M990F12AF5 |
5063JD4M990F12AF5 Specification Sheet
RES 4.99MEG OHM MTLFLM.40W 1% TR - 5063JD4M990F12AF5 (5063JD4M990F12AF5-ND)
Related parts:RES 120K OHM MTL FILM .40W 1% TR - 5063JD120K0F12AF5
Order 'res 120k ohm mtl film .40w 1% tr - 5063JD120K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD120K0F12AF5-ND.
RES 120 OHM METL FILM .40W 1% TR - 5063JD120R0F12AF5
Order 'res 120 ohm metl film .40w 1% tr - 5063JD120R0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD120R0F12AF5-ND.
RES 12.0K OHM MTL FLM .40W 1% TR - 5063JD12K00F12AF5
Order 'res 12.0k ohm mtl flm .40w 1% tr - 5063JD12K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD12K00F12AF5-ND.
RES 12.0 OHM MTL FILM .40W 1% TR - 5063JD12R00F12AF5
Order 'res 12.0 ohm mtl film .40w 1% tr - 5063JD12R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD12R00F12AF5-ND.
RES 160K OHM MTL FILM .40W 1% TR - 5063JD160K0F12AF5
Order 'res 160k ohm mtl film .40w 1% tr - 5063JD160K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD160K0F12AF5-ND.
RES 160 OHM METL FILM .40W 1% TR - 5063JD160R0F12AF5
Order 'res 160 ohm metl film .40w 1% tr - 5063JD160R0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD160R0F12AF5-ND.
RES 16.0K OHM MTL FLM .40W 1% TR - 5063JD16K00F12AF5
Order 'res 16.0k ohm mtl flm .40w 1% tr - 5063JD16K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD16K00F12AF5-ND.
RES 16.0 OHM MTL FILM .40W 1% TR - 5063JD16R00F12AF5
Order 'res 16.0 ohm mtl film .40w 1% tr - 5063JD16R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD16R00F12AF5-ND.
RES 180K OHM MTL FILM .40W 1% TR - 5063JD180K0F12AF5
Order 'res 180k ohm mtl film .40w 1% tr - 5063JD180K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD180K0F12AF5-ND.
RES 180 OHM METL FILM .40W 1% TR - 5063JD180R0F12AF5
Order 'res 180 ohm metl film .40w 1% tr - 5063JD180R0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD180R0F12AF5-ND.
RES 18.0K OHM MTL FLM .40W 1% TR - 5063JD18K00F12AF5
Order 'res 18.0k ohm mtl flm .40w 1% tr - 5063JD18K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD18K00F12AF5-ND.
RES 18.0 OHM MTL FILM .40W 1% TR - 5063JD18R00F12AF5
Order 'res 18.0 ohm mtl film .40w 1% tr - 5063JD18R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD18R00F12AF5-ND.
RES 1.20K OHM MTL FLM .40W 1% TR - 5063JD1K200F12AF5
Order 'res 1.20k ohm mtl flm .40w 1% tr - 5063JD1K200F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1K200F12AF5-ND.
RES 1.60K OHM MTL FLM .40W 1% TR - 5063JD1K600F12AF5
Order 'res 1.60k ohm mtl flm .40w 1% tr - 5063JD1K600F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1K600F12AF5-ND.
RES 1.80K OHM MTL FLM .40W 1% TR - 5063JD1K800F12AF5
Order 'res 1.80k ohm mtl flm .40w 1% tr - 5063JD1K800F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1K800F12AF5-ND.
Send this link via E-Mail
Help With This Screen