Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 3.74 OHM MTL FILM .40W 1% TR - 5063JD3R740F12AF5

Digi-Key Part Number 5063JD3R740F12AF5-ND
Price Break
5000
Unit Price
.06188
Extended Price
309.40
Manufacturer Part Number5063JD3R740F12AF5
DescriptionRES 3.74 OHM MTL FILM .40W 1% TR
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information5063JD3R740F12AF5
VendorVishay/BC Components
CategoryResistors
Resistance In Ohms3.74
Power (Watts)0.4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working200V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5063JD3R740F12AF5
5063JD3R740F12AF5

5063JD3R740F12AF5 Specification Sheet

Image of RES 3.74 OHM MTL FILM .40W 1% TR - 5063JD3R740F12AF5

RES 3.74 OHM MTL FILM .40W 1% TR - 5063JD3R740F12AF5 (5063JD3R740F12AF5-ND)

Related parts:
RES 3.74 OHM MTL FILM .40W 1% TR - 5063JD3R740F12AF5
 Order 'res 3.74 ohm mtl film .40w 1% tr - 5063JD3R740F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD3R740F12AF5-ND.
RES 120K OHM MTL FILM .40W 1% TR - 5063JD120K0F12AF5
 Order 'res 120k ohm mtl film .40w 1% tr - 5063JD120K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD120K0F12AF5-ND.
RES 12.0 OHM MTL FILM .40W 1% TR - 5063JD12R00F12AF5
 Order 'res 12.0 ohm mtl film .40w 1% tr - 5063JD12R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD12R00F12AF5-ND.
RES 160K OHM MTL FILM .40W 1% TR - 5063JD160K0F12AF5
 Order 'res 160k ohm mtl film .40w 1% tr - 5063JD160K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD160K0F12AF5-ND.
RES 16.0 OHM MTL FILM .40W 1% TR - 5063JD16R00F12AF5
 Order 'res 16.0 ohm mtl film .40w 1% tr - 5063JD16R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD16R00F12AF5-ND.
RES 180K OHM MTL FILM .40W 1% TR - 5063JD180K0F12AF5
 Order 'res 180k ohm mtl film .40w 1% tr - 5063JD180K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD180K0F12AF5-ND.
RES 18.0 OHM MTL FILM .40W 1% TR - 5063JD18R00F12AF5
 Order 'res 18.0 ohm mtl film .40w 1% tr - 5063JD18R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD18R00F12AF5-ND.
RES 1.00 OHM MTL FILM .40W 1% TR - 5063JD1R000F12AF5
 Order 'res 1.00 ohm mtl film .40w 1% tr - 5063JD1R000F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R000F12AF5-ND.
RES 1.02 OHM MTL FILM .40W 1% TR - 5063JD1R020F12AF5
 Order 'res 1.02 ohm mtl film .40w 1% tr - 5063JD1R020F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R020F12AF5-ND.
RES 1.05 OHM MTL FILM .40W 1% TR - 5063JD1R050F12AF5
 Order 'res 1.05 ohm mtl film .40w 1% tr - 5063JD1R050F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R050F12AF5-ND.
RES 1.07 OHM MTL FILM .40W 1% TR - 5063JD1R070F12AF5
 Order 'res 1.07 ohm mtl film .40w 1% tr - 5063JD1R070F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R070F12AF5-ND.
RES 1.10 OHM MTL FILM .40W 1% TR - 5063JD1R100F12AF5
 Order 'res 1.10 ohm mtl film .40w 1% tr - 5063JD1R100F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R100F12AF5-ND.
RES 1.13 OHM MTL FILM .40W 1% TR - 5063JD1R130F12AF5
 Order 'res 1.13 ohm mtl film .40w 1% tr - 5063JD1R130F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R130F12AF5-ND.
RES 1.15 OHM MTL FILM .40W 1% TR - 5063JD1R150F12AF5
 Order 'res 1.15 ohm mtl film .40w 1% tr - 5063JD1R150F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R150F12AF5-ND.
RES 1.18 OHM MTL FILM .40W 1% TR - 5063JD1R180F12AF5
 Order 'res 1.18 ohm mtl film .40w 1% tr - 5063JD1R180F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R180F12AF5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 3.74 OHM METL FILM .60W 1% T - B0207C3R740F5T Next: RES 3.74K OHM .40W 0.1% 2010 - TNPW20103K74BEEF