RES 3.40 OHM MTL FILM .40W 1% TR - 5063JD3R400F12AF5 - Resistors
| Digi-Key Part Number | 5063JD3R400F12AF5-ND |
5000 |
.06188 |
Extended Price
309.40 |
| Manufacturer Part Number | 5063JD3R400F12AF5 | |||
| Description | RES 3.40 OHM MTL FILM .40W 1% TR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5063JD3R400F12AF5 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 3.40 |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 1.166V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5063JD3R400F12AF5 5063JD3R400F12AF5 |
5063JD3R400F12AF5 Specification Sheet
RES 3.40 OHM MTL FILM .40W 1% TR - 5063JD3R400F12AF5 (5063JD3R400F12AF5-ND) - Resistors
Related parts Resistors :RES 3.40 OHM MTL FILM .40W 1% TR - 5063JD3R400F12AF5
Order 'res 3.40 ohm mtl film .40w 1% tr - 5063JD3R400F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD3R400F12AF5-ND.
RES 120K OHM MTL FILM .40W 1% TR - 5063JD120K0F12AF5
Order 'res 120k ohm mtl film .40w 1% tr - 5063JD120K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD120K0F12AF5-ND.
RES 12.0 OHM MTL FILM .40W 1% TR - 5063JD12R00F12AF5
Order 'res 12.0 ohm mtl film .40w 1% tr - 5063JD12R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD12R00F12AF5-ND.
RES 160K OHM MTL FILM .40W 1% TR - 5063JD160K0F12AF5
Order 'res 160k ohm mtl film .40w 1% tr - 5063JD160K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD160K0F12AF5-ND.
RES 16.0 OHM MTL FILM .40W 1% TR - 5063JD16R00F12AF5
Order 'res 16.0 ohm mtl film .40w 1% tr - 5063JD16R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD16R00F12AF5-ND.
RES 180K OHM MTL FILM .40W 1% TR - 5063JD180K0F12AF5
Order 'res 180k ohm mtl film .40w 1% tr - 5063JD180K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD180K0F12AF5-ND.
RES 18.0 OHM MTL FILM .40W 1% TR - 5063JD18R00F12AF5
Order 'res 18.0 ohm mtl film .40w 1% tr - 5063JD18R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD18R00F12AF5-ND.
RES 1.00 OHM MTL FILM .40W 1% TR - 5063JD1R000F12AF5
Order 'res 1.00 ohm mtl film .40w 1% tr - 5063JD1R000F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R000F12AF5-ND.
RES 1.02 OHM MTL FILM .40W 1% TR - 5063JD1R020F12AF5
Order 'res 1.02 ohm mtl film .40w 1% tr - 5063JD1R020F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R020F12AF5-ND.
RES 1.05 OHM MTL FILM .40W 1% TR - 5063JD1R050F12AF5
Order 'res 1.05 ohm mtl film .40w 1% tr - 5063JD1R050F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R050F12AF5-ND.
RES 1.07 OHM MTL FILM .40W 1% TR - 5063JD1R070F12AF5
Order 'res 1.07 ohm mtl film .40w 1% tr - 5063JD1R070F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R070F12AF5-ND.
RES 1.10 OHM MTL FILM .40W 1% TR - 5063JD1R100F12AF5
Order 'res 1.10 ohm mtl film .40w 1% tr - 5063JD1R100F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R100F12AF5-ND.
RES 1.13 OHM MTL FILM .40W 1% TR - 5063JD1R130F12AF5
Order 'res 1.13 ohm mtl film .40w 1% tr - 5063JD1R130F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R130F12AF5-ND.
RES 1.15 OHM MTL FILM .40W 1% TR - 5063JD1R150F12AF5
Order 'res 1.15 ohm mtl film .40w 1% tr - 5063JD1R150F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R150F12AF5-ND.
RES 1.18 OHM MTL FILM .40W 1% TR - 5063JD1R180F12AF5
Order 'res 1.18 ohm mtl film .40w 1% tr - 5063JD1R180F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R180F12AF5-ND.
Send this link via E-Mail
Help With This Screen