CAP .1UF 100V CER HIGH TEMP RAD - ARR06D104KGS - Capacitors
0.1µF Ceramic Capacitor Kemet Radial 100V ARR06D104KGS
| Digi-Key Part Number | ARR06D104KGS-ND |
65 |
11.64000 |
Extended Price
756.60 |
| Manufacturer Part Number | ARR06D104KGS | |||
| Description | CAP .1UF 100V CER HIGH TEMP RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.1µF Ceramic Capacitor Kemet Radial 100V ARR06D104KGS
| Technical/Catalog Information | ARR06D104KGS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ARR06D104KGS ARR06D104KGS |
ARR06D104KGS Specification Sheet
CAP .1UF 100V CER HIGH TEMP RAD - ARR06D104KGS (ARR06D104KGS-ND) - Capacitors
Related parts 0.1µF Ceramic Capacitor Kemet Radial 100V ARR06D104KGSCAP .1UF 100V CER HIGH TEMP RAD - ARR06D104KGS
Order 'cap .1uf 100v cer high temp rad - ARR06D104KGS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number ARR06D104KGS-ND.
CAP .1UF 100V CER HIGH TEMP RAD - HT06CW104K
Order 'cap .1uf 100v cer high temp rad - HT06CW104K' online from Digi-Key. Manufactured by Kemet. Digi-Key part number HT06CW104K-ND.
CAP .01UF 100V CER HIGH TEMP RAD - ACR06D103KGS
Order 'cap .01uf 100v cer high temp rad - ACR06D103KGS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number ACR06D103KGS-ND.
CAP 1.0UF 100V CER HIGH TEMP RAD - ARR07D105KGS
Order 'cap 1.0uf 100v cer high temp rad - ARR07D105KGS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number ARR07D105KGS-ND.
CAP .1UF 50V CER HIGH TEMP RAD - ARR05B104KGS
Order 'cap .1uf 50v cer high temp rad - ARR05B104KGS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number ARR05B104KGS-ND.
CAP 1000PF 100V CER HGH TEMP RAD - HT05CB102K
Order 'cap 1000pf 100v cer hgh temp rad - HT05CB102K' online from Digi-Key. Manufactured by Kemet. Digi-Key part number HT05CB102K-ND.
CAP .1UF 50V CER HIGH TEMP AXIAL - ARA25B104KGS
Order 'cap .1uf 50v cer high temp axial - ARA25B104KGS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number ARA25B104KGS-ND.
CAP .01UF 50V CER HIGH TEMP RAD - ARR05B103KGS
Order 'cap .01uf 50v cer high temp rad - ARR05B103KGS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number ARR05B103KGS-ND.
CAP 1.0UF 50V CER HIGH TEMP RAD - TRR06B105KGS
Order 'cap 1.0uf 50v cer high temp rad - TRR06B105KGS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number TRR06B105KGS-ND.
CAP .1UF 100V CER X7R SMT 1206 - C1206C104K1RACTU
Order 'cap .1uf 100v cer x7r smt 1206 - C1206C104K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1805-1-ND.
CAP .1UF 100V CER X7R SMT 1206 - C1206C104K1RACTU
Order 'cap .1uf 100v cer x7r smt 1206 - C1206C104K1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1805-2-ND.
CAP .1UF 100V CER X7R SMT 1206 - C1206C104K1RACTU
Order 'cap .1uf 100v cer x7r smt 1206 - C1206C104K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1805-6-ND.
CAP .1UF 100V 10% CER AXIAL - C430C104K1R5CA7200
Order 'cap .1uf 100v 10% cer axial - C430C104K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1853-1-ND.
CAP .1UF 100V 10% CER AXIAL - C430C104K1R5CA7200
Order 'cap .1uf 100v 10% cer axial - C430C104K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1853-2-ND.
CAP .1UF 100V 20% CER AXIAL - C430C104M1U5CA7200
Order 'cap .1uf 100v 20% cer axial - C430C104M1U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1874-1-ND.
Options for 0.1µF Ceramic Capacitor Kemet Radial 100V ARR06D104KGS
Send this link via E-Mail
Help With This Screen
