Keywords:





Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PT-11664

BOX SYLE H 6.016X4X1.14" BLACK - PT-11664 - Boxes, Enclosures, Racks

Digi-Key Part Number PT-11664-ND
Price Break
1
Unit Price
8.50000
Extended Price
8.50
Manufacturer Part NumberPT-11664
DescriptionBOX SYLE H 6.016X4X1.14" BLACK
Quantity Available Non-Stock
All prices are in USD

Purchase Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PT-11664
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PT-11664
Technical/Catalog InformationPT-11664
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignSplit Sides
FeaturesPCB Supports
MaterialPlastic, ABS
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension6.016" L x 4.010" W x 1.140" H (152.81mm x 101.85mm x 28.96mm)
Thickness0.100" (2.54mm)
Weight0.269 lb (122.02g)
Container TypeBox
Material Flammability RatingUL94-5VA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT 11664
PT11664

PT-11664 Specification Sheet

Image of BOX SYLE H 6.016X4X1.14" BLACK - PT-11664

BOX SYLE H 6.016X4X1.14" BLACK - PT-11664 (PT-11664-ND) - Boxes, Enclosures, Racks

Related parts Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PT-11664
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PT-11664
 Order 'box syle h 6.016x4x1.14" black - PT-11664' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PT-11664-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange PT-11664-MB
 Order 'box w/bracket 6.016x4x1.14" blk - PT-11664-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PT-11664-MB-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PT-11642
 Order 'box syle h 4.25x2.62x1.25" black - PT-11642' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PT-11642-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PT-11653
 Order 'box syle h 5.625x3.25x1.14" blk - PT-11653' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PT-11653-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange PT-11642-MB
 Order 'box w/bracket 4.25x2.62x1.25"blk - PT-11642-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PT-11642-MB-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange PT-11653-MB
 Order 'box w/brackt 5.625x3.25x1.14"blk - PT-11653-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PT-11653-MB-ND.
Plastic, ABS - Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-1950
 Order 'box utility 2.56"x1.50" black - CU-1950' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1950-ND.
Plastic, ABS - Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-1951
 Order 'box utility 2.56"x1.50" black - CU-1951' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1951-ND.
Plastic, ABS - Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-1952
 Order 'box utility 2.83"x1.73" black - CU-1952' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1952-ND.
Plastic, ABS - Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-1953
 Order 'box utility 2.83"x1.73" black - CU-1953' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1953-ND.
Plastic, ABS - Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-1954
 Order 'box utility 3.23"x2.24" black - CU-1954' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1954-ND.
Plastic, ABS - Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-1955
 Order 'box utility 3.48"x2.69" black - CU-1955' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1955-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PT-11820
 Order 'box plastic l 7.4x5.24x2.22" gry - PT-11820' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1715-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PT-11785-MP
 Order 'box abs black 5.00x7.50x1.75" - PT-11785-MP' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1572-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PT-11308-B
 Order 'box abs 3.62" x 2.25" x 1.5" blk - PT-11308-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PT-11308-B-ND.

Options for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PT-11664
Send this link via E-Mail
Help With This Screen

BOX SYLE H 6.016X4X1.14" BLACK - PT-11664
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: BOX SYLE H 5.625X3.25X1.14" BLK - PT-11653 Next: BOX T ABS 9.33X5.16X1.71 GRAY - HH-3420
BOX SYLE H 6.016X4X1.14" BLACK - PT-11664