RES 383 OHM METAL FILM .60W 1% - MRS25000C3830FRP00 - Resistors
| Digi-Key Part Number | 5053MC383R0F12AF5-ND |
5000 |
.03188 |
Extended Price
159.40 |
| Manufacturer Part Number | MRS25000C3830FRP00 | |||
| Description | RES 383 OHM METAL FILM .60W 1% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MRS25000C3830FRP00 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 383 |
| Power (Watts) | 0.6W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 350V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MRS25000C3830FRP00 MRS25000C3830FRP00 5053MC383R0F12AF5 ND 5053MC383R0F12AF5ND 5053MC383R0F12AF5 |
MRS25000C3830FRP00 Specification Sheet
RES 383 OHM METAL FILM .60W 1% - MRS25000C3830FRP00 (5053MC383R0F12AF5-ND) - Resistors
Related parts Resistors:RES 383 OHM METAL FILM .60W 1% - MRS25000C3830FRP00
Order 'res 383 ohm metal film .60w 1% - MRS25000C3830FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC383R0F12AF5-ND.
RES 38.3 OHM METAL FILM .60W 1% - MRS25000C3839FRP00
Order 'res 38.3 ohm metal film .60w 1% - MRS25000C3839FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC38.3ZCT-ND.
RES 38.3 OHM METAL FILM .60W 1% - MRS25000C3839FRP00
Order 'res 38.3 ohm metal film .60w 1% - MRS25000C3839FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC38.3ZTR-ND.
RES 383 OHM METAL FILM .40W 1% - SFR2500003830FR500
Order 'res 383 ohm metal film .40w 1% - SFR2500003830FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED383R0F12AF5-ND.
RES 38.3 OHM METAL FILM .40W 1% - SFR2500003839FR500
Order 'res 38.3 ohm metal film .40w 1% - SFR2500003839FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED38R30F12AF5-ND.
RES 102K OHM METAL FILM .60W 1% - MRS25000C1023FRP00
Order 'res 102k ohm metal film .60w 1% - MRS25000C1023FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC102K0F12AF5-ND.
RES 105K OHM METAL FILM .60W 1% - MRS25000C1053FRP00
Order 'res 105k ohm metal film .60w 1% - MRS25000C1053FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC105K0F12AF5-ND.
RES 105 OHM METAL FILM .60W 1% - MRS25000C1050FRP00
Order 'res 105 ohm metal film .60w 1% - MRS25000C1050FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC105R0F12AF5-ND.
RES 107K OHM METAL FILM .60W 1% - MRS25000C1073FRP00
Order 'res 107k ohm metal film .60w 1% - MRS25000C1073FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC107K0F12AF5-ND.
RES 107 OHM METAL FILM .60W 1% - MRS25000C1070FRP00
Order 'res 107 ohm metal film .60w 1% - MRS25000C1070FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC107R0F12AF5-ND.
RES 10.5K OHM METAL FILM .60W 1% - MRS25000C1052FRP00
Order 'res 10.5k ohm metal film .60w 1% - MRS25000C1052FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC10K50F12AF5-ND.
RES 10.7K OHM METAL FILM .60W 1% - MRS25000C1072FRP00
Order 'res 10.7k ohm metal film .60w 1% - MRS25000C1072FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC10K70F12AF5-ND.
RES 10.2 OHM METAL FILM .60W 1% - MRS25000C1029FRP00
Order 'res 10.2 ohm metal film .60w 1% - MRS25000C1029FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC10R20F12AF5-ND.
RES 10.5 OHM METAL FILM .60W 1% - MRS25000C1059FRP00
Order 'res 10.5 ohm metal film .60w 1% - MRS25000C1059FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC10R50F12AF5-ND.
RES 110K OHM METAL FILM .60W 1% - MRS25000C1103FRP00
Order 'res 110k ohm metal film .60w 1% - MRS25000C1103FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC110K0F12AF5-ND.
Send this link via E-Mail
Help With This Screen