Keywords:





2.2µF Ceramic Capacitor Taiyo Yuden (VA) 1210 (3225 Metric) 100V HMK325B7225KN-T

CAP CER 2.2UF 100V 10% X7R 1210 - HMK325B7225KN-T - Capacitors

Digi-Key Part Number 587-1778-1-ND
Price Break Unit Price Extended Price
1 .88000 0.88
10 .73700 7.37
100 .46200 46.20
250 .36300 90.75
500 .33000 165.00
1000 .26400 264.00
Manufacturer Part NumberHMK325B7225KN-T
DescriptionCAP CER 2.2UF 100V 10% X7R 1210
Quantity Available 415481
All prices are in US dollars.

Purchase 2.2µF Ceramic Capacitor Taiyo Yuden (VA) 1210 (3225 Metric) 100V HMK325B7225KN-T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 2.2µF Ceramic Capacitor Taiyo Yuden (VA) 1210 (3225 Metric) 100V HMK325B7225KN-T
Technical/Catalog InformationHMK325B7225KN-T
VendorTaiyo Yuden (VA)
CategoryCapacitors
Capacitance2.2µF
Voltage - Rated100V
Tolerance±10%
Package / Case1210 (3225 Metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
Features-
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HMK325B7225KN T
HMK325B7225KNT
587 1778 1 ND
58717781ND
587-1778-1

HMK325B7225KN-T Specification Sheet
Image of CAP CER 2.2UF 100V 10% X7R 1210 - HMK325B7225KN-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP CER 2.2UF 100V 10% X7R 1210 - HMK325B7225KN-T (587-1778-1-ND) - Capacitors

Related parts 2.2µF Ceramic Capacitor Taiyo Yuden (VA) 1210 (3225 Metric) 100V HMK325B7225KN-T
2.2µF Ceramic Capacitor Murata Electronics North America - 100V GRF32ER72A225KA11K
 Order 'cap cer 2.2uf 100v 10% x7r 1210 - GRF32ER72A225KA11K' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number GRF32ER72A225KA11K-ND.
2.2µF Ceramic Capacitor Murata Electronics North America 1210 (3225 Metric) 100V GRF32ER72A225KA11L
 Order 'cap cer 2.2uf 100v 10% x7r 1210 - GRF32ER72A225KA11L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number GRF32ER72A225KA11L-ND.
1.0µF Ceramic Capacitor Murata Electronics North America 1210 (3225 Metric) 100V GRF32CR72A105KA11K
 Order 'cap cer 1uf 100v 10% x7r 1210 - GRF32CR72A105KA11K' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number GRF32CR72A105KA11K-ND.
1.0µF Ceramic Capacitor Murata Electronics North America 1210 (3225 Metric) 100V GRF32CR72A105KA11L
 Order 'cap cer 1uf 100v 10% x7r 1210 - GRF32CR72A105KA11L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number GRF32CR72A105KA11L-ND.
1.5µF Ceramic Capacitor Murata Electronics North America 1210 (3225 Metric) 100V GRF32DR72A155KA11L
 Order 'cap cer 1.5uf 100v 10% x7r 1210 - GRF32DR72A155KA11L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number GRF32DR72A155KA11L-ND.
2.2µF Ceramic Capacitor Taiyo Yuden (VA) 1210 (3225 Metric) 100V HMK325B7225KN-T
 Order 'cap cer 2.2uf 100v 10% x7r 1210 - HMK325B7225KN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1778-1-ND.
2.2µF Ceramic Capacitor Taiyo Yuden (VA) 1210 (3225 Metric) 100V HMK325B7225KN-T
 Order 'cap cer 2.2uf 100v 10% x7r 1210 - HMK325B7225KN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1778-6-ND.
1.0µF Ceramic Capacitor Murata Electronics North America (VA) 1210 (3225 Metric) 100V GRM32ER72A105KA01L
 Order 'cap cer 1uf 100v 10% x7r 1210 - GRM32ER72A105KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1857-1-ND.
1.0µF Ceramic Capacitor Murata Electronics North America 1210 (3225 Metric) 100V GRM32ER72A105KA01L
 Order 'cap cer 1uf 100v 10% x7r 1210 - GRM32ER72A105KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1857-2-ND.
1.0µF Ceramic Capacitor Murata Electronics North America (VA) 1210 (3225 Metric) 100V GRM32ER72A105KA01L
 Order 'cap cer 1uf 100v 10% x7r 1210 - GRM32ER72A105KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1857-6-ND.
0.1µF Ceramic Capacitor Murata Electronics North America (VA) 1210 (3225 Metric) 100V GRM32NR72A104KA01L
 Order 'cap cer 0.1uf 100v 10% x7r 1210 - GRM32NR72A104KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1853-1-ND.
0.1µF Ceramic Capacitor Murata Electronics North America 1210 (3225 Metric) 100V GRM32NR72A104KA01L
 Order 'cap cer 0.1uf 100v 10% x7r 1210 - GRM32NR72A104KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1853-2-ND.
0.68µF Ceramic Capacitor Murata Electronics North America (VA) 1210 (3225 Metric) 100V GRM32CR72A684KA01L
 Order 'cap cer 0.68uf 100v 10% x7r 1210 - GRM32CR72A684KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1854-1-ND.
0.68µF Ceramic Capacitor Murata Electronics North America 1210 (3225 Metric) 100V GRM32CR72A684KA01L
 Order 'cap cer 0.68uf 100v 10% x7r 1210 - GRM32CR72A684KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1854-2-ND.
0.22µF Ceramic Capacitor Taiyo Yuden (VA) 1210 (3225 Metric) 100V HMK325B7224KN-T
 Order 'cap cer 0.22uf 100v 10% x7r 1210 - HMK325B7224KN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1363-1-ND.

Options for 2.2µF Ceramic Capacitor Taiyo Yuden (VA) 1210 (3225 Metric) 100V HMK325B7225KN-T
Send this link via E-Mail
Help With This Screen

CAP CER 2.2UF 100V 10% X7R 1210 - HMK325B7225KN-T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No. Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Component Title Manufacturer Category Manufacturer Part No. Category Manufacturer Part No. Title Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 2.2UF 100V 10% X7R 1210 - GRM32ER72A225KA35L Next: CAP CER 2.2UF 100V 10% X7R 1210 - HMK325B7225KN-T
CAP CER 2.2UF 100V 10% X7R 1210 - HMK325B7225KN-T