Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 22UF 16V X5R 1812 - EMK432BJ226KM-T

Digi-Key Part Number 587-1472-2-ND
Price Break
500
3000
12500
22500
50000
Unit Price
.36000
.28000
.26600
.25000
.24000
Extended Price
180.00
840.00
3325.00
5625.00
12000.00
Manufacturer Part NumberEMK432BJ226KM-T
DescriptionCAP CER 22UF 16V X5R 1812
Quantity Available 6500
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEMK432BJ226KM-T
VendorTaiyo Yuden
CategoryCapacitors
Capacitance22µF
Voltage - Rated16V
Tolerance±10%
Package / Case1812 (4532 metric)
Temperature CoefficientX5R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 85°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EMK432BJ226KM T
EMK432BJ226KMT
587 1472 2 ND
58714722ND
587-1472-2

EMK432BJ226KM-T Specification Sheet

Image of CAP CER 22UF 16V X5R 1812 - EMK432BJ226KM-T

CAP CER 22UF 16V X5R 1812 - EMK432BJ226KM-T (587-1472-2-ND)

Related parts:
CAP CER 22UF 16V X5R 1812 - EMK432BJ226KM-T
 Order 'cap cer 22uf 16v x5r 1812 - EMK432BJ226KM-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1472-1-ND.
CAP CER 22UF 16V X5R 1812 - EMK432BJ226KM-T
 Order 'cap cer 22uf 16v x5r 1812 - EMK432BJ226KM-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1472-2-ND.
CAP CER 22UF 16V X5R 1812 - EMK432BJ226MM-T
 Order 'cap cer 22uf 16v x5r 1812 - EMK432BJ226MM-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1407-1-ND.
CAP CER 22UF 16V X5R 1812 - EMK432BJ226MM-T
 Order 'cap cer 22uf 16v x5r 1812 - EMK432BJ226MM-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1407-2-ND.
CAP CER 2.2UF 16V X5R 0805 - EMK212BJ225KG-T
 Order 'cap cer 2.2uf 16v x5r 0805 - EMK212BJ225KG-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1293-1-ND.
CAP CER 2.2UF 16V X5R 0805 - EMK212BJ225KG-T
 Order 'cap cer 2.2uf 16v x5r 0805 - EMK212BJ225KG-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1293-2-ND.
CAP CER 22UF 16V X5R 1210 - EMK325BJ226MM-T
 Order 'cap cer 22uf 16v x5r 1210 - EMK325BJ226MM-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1378-1-ND.
CAP CER 22UF 16V X5R 1210 - EMK325BJ226MM-T
 Order 'cap cer 22uf 16v x5r 1210 - EMK325BJ226MM-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1378-2-ND.
CAP CER 22UF 10V X5R 1812 - LMK432BJ226MM-T
 Order 'cap cer 22uf 10v x5r 1812 - LMK432BJ226MM-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1408-1-ND.
CAP CER 22UF 10V X5R 1812 - LMK432BJ226MM-T
 Order 'cap cer 22uf 10v x5r 1812 - LMK432BJ226MM-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1408-2-ND.
CAP CER 2.2UF 16V X5R 0603 - EMK107BJ225KA-T
 Order 'cap cer 2.2uf 16v x5r 0603 - EMK107BJ225KA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1430-1-ND.
CAP CER 2.2UF 16V X5R 0603 - EMK107BJ225KA-T
 Order 'cap cer 2.2uf 16v x5r 0603 - EMK107BJ225KA-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1430-2-ND.
CAP CER 22UF 16V X5R 1206 - EMK316BJ226ML-T
 Order 'cap cer 22uf 16v x5r 1206 - EMK316BJ226ML-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1433-1-ND.
CAP CER 22UF 16V X5R 1206 - EMK316BJ226ML-T
 Order 'cap cer 22uf 16v x5r 1206 - EMK316BJ226ML-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1433-2-ND.
CAP CER .22UF 16V X5R 0402 - EMK105BJ224KV-F
 Order 'cap cer .22uf 16v x5r 0402 - EMK105BJ224KV-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1452-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 22UF 16V X5R 1812 - EMK432BJ226KM-T Next: CAP CER 22UF 16V X5R 1812 - EMK432BJ226MM-T