CAP CER 10UF 16V X5R 1210 - EMK325BJ106MN-T
| Digi-Key Part Number | 587-1470-1-ND |
10 100 500 1000 |
.99000 .58500 .33750 .23400 |
Extended Price
9.90 58.50 168.75 234.00 |
| Manufacturer Part Number | EMK325BJ106MN-T | |||
| Description | CAP CER 10UF 16V X5R 1210 | |||
| Quantity Available | 840 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMK325BJ106MN-T |
| Vendor | Taiyo Yuden (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMK325BJ106MN T EMK325BJ106MNT 587 1470 1 ND 58714701ND 587-1470-1 |
EMK325BJ106MN-T Specification Sheet
CAP CER 10UF 16V X5R 1210 - EMK325BJ106MN-T (587-1470-1-ND)
Related parts:CAP CER 10UF 16V X5R 1210 - EMK325BJ106MN-T
Order 'cap cer 10uf 16v x5r 1210 - EMK325BJ106MN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1470-1-ND.
CAP CER 10UF 16V X5R 1210 - EMK325BJ106MN-T
Order 'cap cer 10uf 16v x5r 1210 - EMK325BJ106MN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1470-6-ND.
CAP CER 10UF 16V X5R 1210 - EMK325BJ106KN-T
Order 'cap cer 10uf 16v x5r 1210 - EMK325BJ106KN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1376-1-ND.
CAP CER 10UF 16V X5R 1210 - EMK325BJ106KD-T
Order 'cap cer 10uf 16v x5r 1210 - EMK325BJ106KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1377-1-ND.
CAP CER 10UF 16V X5R 1210 - EMK325BJ106MN-T
Order 'cap cer 10uf 16v x5r 1210 - EMK325BJ106MN-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1470-2-ND.
CAP CER 10UF 16V X5R 1210 - EMK325BJ106KN-T
Order 'cap cer 10uf 16v x5r 1210 - EMK325BJ106KN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1376-6-ND.
CAP CER 10UF 16V X5R 1210 - EMK325BJ106KD-T
Order 'cap cer 10uf 16v x5r 1210 - EMK325BJ106KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1377-6-ND.
CAP CER .10UF 16V X5R 0402 - EMK105BJ104KV-F
Order 'cap cer .10uf 16v x5r 0402 - EMK105BJ104KV-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1226-1-ND.
CAP CER 1.0UF 16V X5R 0603 - EMK107BJ105KA-T
Order 'cap cer 1.0uf 16v x5r 0603 - EMK107BJ105KA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1251-1-ND.
CAP CER 10UF 16V X5R 0805 - EMK212BJ106KG-T
Order 'cap cer 10uf 16v x5r 0805 - EMK212BJ106KG-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1295-1-ND.
CAP CER 10UF 16V X5R 1206 - EMK316BJ106KL-T
Order 'cap cer 10uf 16v x5r 1206 - EMK316BJ106KL-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1339-1-ND.
CAP CER 10UF 25V X5R 1210 - TMK325BJ106MM-T
Order 'cap cer 10uf 25v x5r 1210 - TMK325BJ106MM-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1374-1-ND.
CAP CER 10UF 25V X5R 1210 - TMK325BJ106MN-T
Order 'cap cer 10uf 25v x5r 1210 - TMK325BJ106MN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1375-1-ND.
CAP CER 10UF 16V X5R 1210 - EMK325BJ106KN-T
Order 'cap cer 10uf 16v x5r 1210 - EMK325BJ106KN-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1376-2-ND.
CAP CER 10UF 16V X5R 1210 - EMK325BJ106KD-T
Order 'cap cer 10uf 16v x5r 1210 - EMK325BJ106KD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1377-2-ND.
Send this link via E-Mail
Help With This Screen