RES 255 OHM METAL FILM .40W 1% - SFR2500002550FR500
| Digi-Key Part Number | 5043ED255R0F12AF5-ND |
5000 |
.02250 |
Extended Price
112.50 |
| Manufacturer Part Number | SFR2500002550FR500 | |||
| Description | RES 255 OHM METAL FILM .40W 1% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFR2500002550FR500 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 255 |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFR2500002550FR500 SFR2500002550FR500 5043ED255R0F12AF5 ND 5043ED255R0F12AF5ND 5043ED255R0F12AF5 |
SFR2500002550FR500 Specification Sheet
RES 255 OHM METAL FILM .40W 1% - SFR2500002550FR500 (5043ED255R0F12AF5-ND)
Related parts :RES 255 OHM METAL FILM .40W 1% - SFR2500002550FR500
Order 'res 255 ohm metal film .40w 1% - SFR2500002550FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED255R0F12AF5-ND.
RES 25.5 OHM METAL FILM .40W 1% - SFR2500002559FR500
Order 'res 25.5 ohm metal film .40w 1% - SFR2500002559FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED25R50F12AF5-ND.
RES 25.5 OHM METAL FILM .40W 1% - 5063JD25R50F12AF5BC
Order 'res 25.5 ohm metal film .40w 1% - 5063JD25R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC25.5XCT-ND.
RES 255 OHM METAL FILM .40W 1% - 5063JD255R0F12AF5BC
Order 'res 255 ohm metal film .40w 1% - 5063JD255R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC255XCT-ND.
RES 25.5 OHM METAL FILM .40W 1% - 5043ED25R50F12AF5BC
Order 'res 25.5 ohm metal film .40w 1% - 5043ED25R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC25.5YCT-ND.
RES 255 OHM METAL FILM .40W 1% - 5043ED255R0F12AF5BC
Order 'res 255 ohm metal film .40w 1% - 5043ED255R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC255YCT-ND.
RES 255 OHM METAL FILM .50W 1% - SFR16S0002550FR500
Order 'res 255 ohm metal film .50w 1% - SFR16S0002550FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED255R0F12AF5-ND.
RES 25.5 OHM METAL FILM .50W 1% - SFR16S0002559FR500
Order 'res 25.5 ohm metal film .50w 1% - SFR16S0002559FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED25R50F12AF5-ND.
RES 102K OHM METAL FILM .40W 1% - SFR2500001023FR500
Order 'res 102k ohm metal film .40w 1% - SFR2500001023FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED102K0F12AF5-ND.
RES 102 OHM METAL FILM .40W 1% - SFR2500001020FR500
Order 'res 102 ohm metal film .40w 1% - SFR2500001020FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED102R0F12AF5-ND.
RES 105K OHM METAL FILM .40W 1% - SFR2500001053FR500
Order 'res 105k ohm metal film .40w 1% - SFR2500001053FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED105K0F12AF5-ND.
RES 107K OHM METAL FILM .40W 1% - SFR2500001073FR500
Order 'res 107k ohm metal film .40w 1% - SFR2500001073FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED107K0F12AF5-ND.
RES 107 OHM METAL FILM .40W 1% - SFR2500001070FR500
Order 'res 107 ohm metal film .40w 1% - SFR2500001070FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED107R0F12AF5-ND.
RES 10.5 OHM METAL FILM .40W 1% - SFR2500001059FR500
Order 'res 10.5 ohm metal film .40w 1% - SFR2500001059FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED10R50F12AF5-ND.
RES 10.7 OHM METAL FILM .40W 1% - SFR2500001079FR500
Order 'res 10.7 ohm metal film .40w 1% - SFR2500001079FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED10R70F12AF5-ND.
Send this link via E-Mail
Help With This Screen