RES 1.02M OHM MET FILM .40W 1% - SFR2500001024FR500 - Resistors
| Digi-Key Part Number | 5043ED1M020F12AF5-ND |
5000 |
.02250 |
Extended Price
112.50 |
| Manufacturer Part Number | SFR2500001024FR500 | |||
| Description | RES 1.02M OHM MET FILM .40W 1% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFR2500001024FR500 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 1.02M |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFR2500001024FR500 SFR2500001024FR500 5043ED1M020F12AF5 ND 5043ED1M020F12AF5ND 5043ED1M020F12AF5 |
SFR2500001024FR500 Specification Sheet
RES 1.02M OHM MET FILM .40W 1% - SFR2500001024FR500 (5043ED1M020F12AF5-ND) - Resistors
Related parts Resistors:RES 1.02M OHM MET FILM .40W 1% - SFR2500001024FR500
Order 'res 1.02m ohm met film .40w 1% - SFR2500001024FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED1M020F12AF5-ND.
RES 10.5K OHM MET FILM .40W 1% - SFR2500001052FR500
Order 'res 10.5k ohm met film .40w 1% - SFR2500001052FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED10K50F12AF5-ND.
RES 14.7K OHM MET FILM .40W 1% - SFR2500001472FR500
Order 'res 14.7k ohm met film .40w 1% - SFR2500001472FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED14K70F12AF5-ND.
RES 15.4K OHM MET FILM .40W 1% - SFR2500001542FR500
Order 'res 15.4k ohm met film .40w 1% - SFR2500001542FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED15K40F12AF5-ND.
RES 16.5K OHM MET FILM .40W 1% - SFR2500001652FR500
Order 'res 16.5k ohm met film .40w 1% - SFR2500001652FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED16K50F12AF5-ND.
RES 17.8K OHM MET FILM .40W 1% - SFR2500001782FR500
Order 'res 17.8k ohm met film .40w 1% - SFR2500001782FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED17K80F12AF5-ND.
RES 19.1K OHM MET FILM .40W 1% - SFR2500001912FR500
Order 'res 19.1k ohm met film .40w 1% - SFR2500001912FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED19K10F12AF5-ND.
RES 1.07M OHM MET FILM .40W 1% - SFR2500001074FR500
Order 'res 1.07m ohm met film .40w 1% - SFR2500001074FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED1M070F12AF5-ND.
RES 1.13M OHM MET FILM .40W 1% - SFR2500001134FR500
Order 'res 1.13m ohm met film .40w 1% - SFR2500001134FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED1M130F12AF5-ND.
RES 1.18M OHM MET FILM .40W 1% - SFR2500001184FR500
Order 'res 1.18m ohm met film .40w 1% - SFR2500001184FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED1M180F12AF5-ND.
RES 1.24M OHM MET FILM .40W 1% - SFR2500001244FR500
Order 'res 1.24m ohm met film .40w 1% - SFR2500001244FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED1M240F12AF5-ND.
RES 1.27M OHM MET FILM .40W 1% - SFR2500001274FR500
Order 'res 1.27m ohm met film .40w 1% - SFR2500001274FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED1M270F12AF5-ND.
RES 1.33M OHM MET FILM .40W 1% - SFR2500001334FR500
Order 'res 1.33m ohm met film .40w 1% - SFR2500001334FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED1M330F12AF5-ND.
RES 1.37M OHM MET FILM .40W 1% - SFR2500001374FR500
Order 'res 1.37m ohm met film .40w 1% - SFR2500001374FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED1M370F12AF5-ND.
RES 1.40M OHM MET FILM .40W 1% - SFR2500001404FR500
Order 'res 1.40m ohm met film .40w 1% - SFR2500001404FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED1M400F12AF5-ND.
Send this link via E-Mail
Help With This Screen