Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 113 OHM METAL FILM .50W 1% - SFR16S0001130FR500 - Resistors

Digi-Key Part Number 5033ED113R0F12AF5-ND
Price Break
5000
Unit Price
.02813
Extended Price
140.65
Manufacturer Part NumberSFR16S0001130FR500
DescriptionRES 113 OHM METAL FILM .50W 1%
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSFR16S0001130FR500
VendorVishay/BC Components
CategoryResistors
Resistance In Ohms113
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working200V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SFR16S0001130FR500
SFR16S0001130FR500
5033ED113R0F12AF5 ND
5033ED113R0F12AF5ND
5033ED113R0F12AF5

SFR16S0001130FR500 Specification Sheet

Image of RES 113 OHM METAL FILM .50W 1% - SFR16S0001130FR500

RES 113 OHM METAL FILM .50W 1% - SFR16S0001130FR500 (5033ED113R0F12AF5-ND) - Resistors

Related parts Resistors:
RES 113 OHM METAL FILM .50W 1% - SFR16S0001130FR500
 Order 'res 113 ohm metal film .50w 1% - SFR16S0001130FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED113R0F12AF5-ND.
RES 11.3 OHM METAL FILM .50W 1% - SFR16S0001139FR500
 Order 'res 11.3 ohm metal film .50w 1% - SFR16S0001139FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED11R30F12AF5-ND.
RES 102K OHM METAL FILM .50W 1% - SFR16S0001023FR500
 Order 'res 102k ohm metal film .50w 1% - SFR16S0001023FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED102K0F12AF5-ND.
RES 102 OHM METAL FILM .50W 1% - SFR16S0001020FR500
 Order 'res 102 ohm metal film .50w 1% - SFR16S0001020FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED102R0F12AF5-ND.
RES 105 OHM METAL FILM .50W 1% - SFR16S0001050FR500
 Order 'res 105 ohm metal film .50w 1% - SFR16S0001050FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED105R0F12AF5-ND.
RES 107K OHM METAL FILM .50W 1% - SFR16S0001073FR500
 Order 'res 107k ohm metal film .50w 1% - SFR16S0001073FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED107K0F12AF5-ND.
RES 107 OHM METAL FILM .50W 1% - SFR16S0001070FR500
 Order 'res 107 ohm metal film .50w 1% - SFR16S0001070FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED107R0F12AF5-ND.
RES 10.5K OHM METAL FILM .50W 1% - SFR16S0001052FR500
 Order 'res 10.5k ohm metal film .50w 1% - SFR16S0001052FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED10K50F12AF5-ND.
RES 10.7K OHM METAL FILM .50W 1% - SFR16S0001072FR500
 Order 'res 10.7k ohm metal film .50w 1% - SFR16S0001072FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED10K70F12AF5-ND.
RES 10.2 OHM METAL FILM .50W 1% - SFR16S0001029FR500
 Order 'res 10.2 ohm metal film .50w 1% - SFR16S0001029FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED10R20F12AF5-ND.
RES 10.5 OHM METAL FILM .50W 1% - SFR16S0001059FR500
 Order 'res 10.5 ohm metal film .50w 1% - SFR16S0001059FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED10R50F12AF5-ND.
RES 110 OHM METAL FILM .50W 1% - SFR16S0001100FR500
 Order 'res 110 ohm metal film .50w 1% - SFR16S0001100FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED110R0F12AF5-ND.
RES 113K OHM METAL FILM .50W 1% - SFR16S0001133FR500
 Order 'res 113k ohm metal film .50w 1% - SFR16S0001133FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED113K0F12AF5-ND.
RES 115 OHM METAL FILM .50W 1% - SFR16S0001150FR500
 Order 'res 115 ohm metal film .50w 1% - SFR16S0001150FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED115R0F12AF5-ND.
RES 118K OHM METAL FILM .50W 1% - SFR16S0001183FR500
 Order 'res 118k ohm metal film .50w 1% - SFR16S0001183FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED118K0F12AF5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 113 OHM METAL FILM .40W 1% - SFR2500001130FR500 Next: RES 113 OHM METAL FILM .60W 1% - MRS25000C1130FRP00