RES 10.2 OHM METAL FILM .50W 1% - SFR16S0001029FR500
10.2 Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components SFR16S0001029FR500
| Digi-Key Part Number | 5033ED10R20F12AF5-ND |
5000 |
.02813 |
Extended Price
140.65 |
| Manufacturer Part Number | SFR16S0001029FR500 | |||
| Description | RES 10.2 OHM METAL FILM .50W 1% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFR16S0001029FR500 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 10.2 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 52mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFR16S0001029FR500 SFR16S0001029FR500 5033ED10R20F12AF5 ND 5033ED10R20F12AF5ND 5033ED10R20F12AF5 |
SFR16S0001029FR500 Specification Sheet
RES 10.2 OHM METAL FILM .50W 1% - SFR16S0001029FR500 (5033ED10R20F12AF5-ND)
Related parts 10.2 Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components SFR16S0001029FR500RES 10.2 OHM METAL FILM .50W 1% - SFR16S0001029FR500
Order 'res 10.2 ohm metal film .50w 1% - SFR16S0001029FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED10R20F12AF5-ND.
RES 102 OHM METAL FILM .50W 1% - SFR16S0001020FR500
Order 'res 102 ohm metal film .50w 1% - SFR16S0001020FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED102R0F12AF5-ND.
RES 102 OHM METAL FILM .40W 1% - SFR2500001020FR500
Order 'res 102 ohm metal film .40w 1% - SFR2500001020FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED102R0F12AF5-ND.
RES 10.2 OHM METAL FILM .60W 1% - MRS25000C1029FRP00
Order 'res 10.2 ohm metal film .60w 1% - MRS25000C1029FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC10R20F12AF5-ND.
RES 102 OHM METAL FILM .40W 1% - MBA02040C1020FRP00
Order 'res 102 ohm metal film .40w 1% - MBA02040C1020FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC102XCT-ND.
RES 10.2 OHM METAL FILM .40W 1% - MBA02040C1029FRP00
Order 'res 10.2 ohm metal film .40w 1% - MBA02040C1029FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.2XCT-ND.
RES 102 OHM METAL FILM .40W 1% - SFR2500001020FR500
Order 'res 102 ohm metal film .40w 1% - SFR2500001020FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC102YCT-ND.
RES 10.2 OHM METAL FILM .40W 1% - SFR2500001029FR500
Order 'res 10.2 ohm metal film .40w 1% - SFR2500001029FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.2YCT-ND.
RES 10.2 OHM METAL FILM .6W 1% - MBB02070C1029FRP00
Order 'res 10.2 ohm metal film .6w 1% - MBB02070C1029FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.2ZCT-ND.
RES 102 OHM METAL FILM .6W 1% - MBB02070C1020FRP00
Order 'res 102 ohm metal film .6w 1% - MBB02070C1020FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC102ZCT-ND.
RES 10.2 OHM METAL FILM .40W 1% - SFR2500001029FR500
Order 'res 10.2 ohm metal film .40w 1% - SFR2500001029FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC10.2YCT-ND.
RES 10.2 OHM METAL FILM .40W 1% - SFR2500001029FR500
Order 'res 10.2 ohm metal film .40w 1% - SFR2500001029FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC10.2YTR-ND.
RES 102 OHM METAL FILM .60W 1% - MRS25000C1020FRP00
Order 'res 102 ohm metal film .60w 1% - MRS25000C1020FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC102ZCT-ND.
RES 102 OHM METAL FILM .60W 1% - MRS25000C1020FRP00
Order 'res 102 ohm metal film .60w 1% - MRS25000C1020FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC102ZTR-ND.
RES 102K OHM METAL FILM .50W 1% - SFR16S0001023FR500
Order 'res 102k ohm metal film .50w 1% - SFR16S0001023FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED102K0F12AF5-ND.
Options for 10.2 Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components SFR16S0001029FR500
Send this link via E-Mail
Help With This Screen
