RES 107 OHM METAL FILM .50W 1% - SFR16S0001070FR500 - Resistors
| Digi-Key Part Number | 5033ED107R0F12AF5-ND |
5000 |
.02813 |
Extended Price
140.65 |
| Manufacturer Part Number | SFR16S0001070FR500 | |||
| Description | RES 107 OHM METAL FILM .50W 1% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFR16S0001070FR500 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 107 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFR16S0001070FR500 SFR16S0001070FR500 5033ED107R0F12AF5 ND 5033ED107R0F12AF5ND 5033ED107R0F12AF5 |
SFR16S0001070FR500 Specification Sheet
RES 107 OHM METAL FILM .50W 1% - SFR16S0001070FR500 (5033ED107R0F12AF5-ND) - Resistors
Related parts Resistors:RES 107 OHM METAL FILM .50W 1% - SFR16S0001070FR500
Order 'res 107 ohm metal film .50w 1% - SFR16S0001070FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED107R0F12AF5-ND.
RES 10.7 OHM METAL FILM .50W 1% - SFR16S0001079FR500
Order 'res 10.7 ohm metal film .50w 1% - SFR16S0001079FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC10.7XCT-ND.
RES 10.7 OHM METAL FILM .50W 1% - SFR16S0001079FR500
Order 'res 10.7 ohm metal film .50w 1% - SFR16S0001079FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC10.7XTR-ND.
RES 102K OHM METAL FILM .50W 1% - SFR16S0001023FR500
Order 'res 102k ohm metal film .50w 1% - SFR16S0001023FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED102K0F12AF5-ND.
RES 102 OHM METAL FILM .50W 1% - SFR16S0001020FR500
Order 'res 102 ohm metal film .50w 1% - SFR16S0001020FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED102R0F12AF5-ND.
RES 105 OHM METAL FILM .50W 1% - SFR16S0001050FR500
Order 'res 105 ohm metal film .50w 1% - SFR16S0001050FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED105R0F12AF5-ND.
RES 107K OHM METAL FILM .50W 1% - SFR16S0001073FR500
Order 'res 107k ohm metal film .50w 1% - SFR16S0001073FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED107K0F12AF5-ND.
RES 10.5K OHM METAL FILM .50W 1% - SFR16S0001052FR500
Order 'res 10.5k ohm metal film .50w 1% - SFR16S0001052FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED10K50F12AF5-ND.
RES 10.7K OHM METAL FILM .50W 1% - SFR16S0001072FR500
Order 'res 10.7k ohm metal film .50w 1% - SFR16S0001072FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED10K70F12AF5-ND.
RES 10.2 OHM METAL FILM .50W 1% - SFR16S0001029FR500
Order 'res 10.2 ohm metal film .50w 1% - SFR16S0001029FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED10R20F12AF5-ND.
RES 10.5 OHM METAL FILM .50W 1% - SFR16S0001059FR500
Order 'res 10.5 ohm metal film .50w 1% - SFR16S0001059FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED10R50F12AF5-ND.
RES 110 OHM METAL FILM .50W 1% - SFR16S0001100FR500
Order 'res 110 ohm metal film .50w 1% - SFR16S0001100FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED110R0F12AF5-ND.
RES 113K OHM METAL FILM .50W 1% - SFR16S0001133FR500
Order 'res 113k ohm metal film .50w 1% - SFR16S0001133FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED113K0F12AF5-ND.
RES 113 OHM METAL FILM .50W 1% - SFR16S0001130FR500
Order 'res 113 ohm metal film .50w 1% - SFR16S0001130FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED113R0F12AF5-ND.
RES 115 OHM METAL FILM .50W 1% - SFR16S0001150FR500
Order 'res 115 ohm metal film .50w 1% - SFR16S0001150FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED115R0F12AF5-ND.
Send this link via E-Mail
Help With This Screen