4.42K Ohm 0.25W, 1/4W Through Hole Resistors Yageo MFR-25FRF-4K42
RES 4.42KOHM 1/4W 1% METLFLM T/R - MFR-25FRF-4K42 - Resistors
| Digi-Key Part Number | 4.42KXTR-ND |
5000 10000 50000 100000 500000 1000000 |
.02063 .01760 .01430 .01210 .00990 .00880 |
Extended Price
103.15 176.00 715.00 1210.00 4950.00 8800.00 |
| Manufacturer Part Number | MFR-25FRF-4K42 | |||
| Description | RES 4.42KOHM 1/4W 1% METLFLM T/R | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MFR-25FRF-4K42 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 4.42K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 12" (305mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MFR 25FRF 4K42 MFR25FRF4K42 4 42KXTR ND 442KXTRND 4.42KXTR |
MFR-25FRF-4K42 Specification Sheet
RES 4.42KOHM 1/4W 1% METLFLM T/R - MFR-25FRF-4K42 (4.42KXTR-ND) - Resistors
Related parts 4.42K Ohm 0.25W, 1/4W Through Hole Resistors Yageo MFR-25FRF-4K424.42K Ohm 0.25W, 1/4W Through Hole Resistors Yageo MFR-25FRF-4K42
Order 'res 4.42kohm 1/4w 1% metlflm t/r - MFR-25FRF-4K42' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 4.42KXTR-ND.
442K Ohm 0.25W, 1/4W Through Hole Resistors Yageo MFR-25FRF-442K
Order 'res 442kohm 1/4w 1% metlflm t/r - MFR-25FRF-442K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 442KXTR-ND.
44.2K Ohm 0.25W, 1/4W Through Hole Resistors Yageo MFR-25FRF-44K2
Order 'res 44.2kohm 1/4w 1% metlflm t/r - MFR-25FRF-44K2' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 44.2KXTR-ND.
10.0K Ohm 0.25W, 1/4W Through Hole Resistors Yageo MFR-25FRF-10K0
Order 'res 10.0kohm 1/4w 1% metlflm t/r - MFR-25FRF-10K0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10.0KXTR-ND.
100K Ohm 0.25W, 1/4W Through Hole Resistors Yageo MFR-25FRF-100K
Order 'res 100k ohm 1/4w 1% metlflm t/r - MFR-25FRF-100K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 100KXTR-ND.
1.00K Ohm 0.25W, 1/4W Through Hole Resistors Yageo MFR-25FRF-1K00
Order 'res 1.00kohm 1/4w 1% metlflm t/r - MFR-25FRF-1K00' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.00KXTR-ND.
1.00M Ohm 0.25W, 1/4W Through Hole Resistors Yageo MFR-25FRF-1M00
Order 'res 1.00mohm 1/4w 1% metlflm t/r - MFR-25FRF-1M00' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.00MXTR-ND.
10.0 Ohm 0.25W, 1/4W Through Hole Resistors Yageo MFR-25FRF-10R0
Order 'res 10.0 ohm 1/4w 1% metlflm t/r - MFR-25FRF-10R0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10.0XTR-ND.
100 Ohm 0.25W, 1/4W Through Hole Resistors Yageo MFR-25FRF-100R
Order 'res 100 ohm 1/4w 1% metlflm t/r - MFR-25FRF-100R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 100XTR-ND.
1.02K Ohm 0.25W, 1/4W Through Hole Resistors Yageo MFR-25FRF-1K02
Order 'res 1.02kohm 1/4w 1% metlflm t/r - MFR-25FRF-1K02' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.02KXTR-ND.
102K Ohm 0.25W, 1/4W Through Hole Resistors Yageo MFR-25FRF-102K
Order 'res 102k ohm 1/4w 1% metlflm t/r - MFR-25FRF-102K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 102KXTR-ND.
10.2K Ohm 0.25W, 1/4W Through Hole Resistors Yageo MFR-25FRF-10K2
Order 'res 10.2kohm 1/4w 1% metlflm t/r - MFR-25FRF-10K2' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10.2KXTR-ND.
10.2 Ohm 0.25W, 1/4W Through Hole Resistors Yageo MFR-25FRF-10R2
Order 'res 10.2 ohm 1/4w 1% metlflm t/r - MFR-25FRF-10R2' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10.2XTR-ND.
102 Ohm 0.25W, 1/4W Through Hole Resistors Yageo MFR-25FRF-102R
Order 'res 102 ohm 1/4w 1% metlflm t/r - MFR-25FRF-102R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 102XTR-ND.
105K Ohm 0.25W, 1/4W Through Hole Resistors Yageo MFR-25FRF-105K
Order 'res 105k ohm 1/4w 1% metlflm t/r - MFR-25FRF-105K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 105KXTR-ND.
Options for 4.42K Ohm 0.25W, 1/4W Through Hole Resistors Yageo MFR-25FRF-4K42
Send this link via E-Mail
Help With This Screen
