RES 4.02KOHM 1/4W 1% METLFLM T/R - MFR-25FRF-4K02
| Digi-Key Part Number | 4.02KXTR-ND |
5000 10000 50000 100000 500000 1000000 |
.01856 .01584 .01287 .01089 .00891 .00792 |
Extended Price
92.80 158.40 643.50 1089.00 4455.00 7920.00 |
| Manufacturer Part Number | MFR-25FRF-4K02 | |||
| Description | RES 4.02KOHM 1/4W 1% METLFLM T/R | |||
| Quantity Available | 25000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MFR-25FRF-4K02 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 4.02K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MFR 25FRF 4K02 MFR25FRF4K02 4 02KXTR ND 402KXTRND 4.02KXTR |
MFR-25FRF-4K02 Specification Sheet
RES 4.02KOHM 1/4W 1% METLFLM T/R - MFR-25FRF-4K02 (4.02KXTR-ND)
Related parts:RES 4.02KOHM 1/4W 1% METLFLM T/R - MFR-25FRF-4K02
Order 'res 4.02kohm 1/4w 1% metlflm t/r - MFR-25FRF-4K02' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 4.02KXTR-ND.
RES 10.0KOHM 1/4W 1% METLFLM T/R - MFR-25FRF-10K0
Order 'res 10.0kohm 1/4w 1% metlflm t/r - MFR-25FRF-10K0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10.0KXTR-ND.
RES 100K OHM 1/4W 1% METLFLM T/R - MFR-25FRF-100K
Order 'res 100k ohm 1/4w 1% metlflm t/r - MFR-25FRF-100K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 100KXTR-ND.
RES 1.00KOHM 1/4W 1% METLFLM T/R - MFR-25FRF-1K00
Order 'res 1.00kohm 1/4w 1% metlflm t/r - MFR-25FRF-1K00' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.00KXTR-ND.
RES 1.00MOHM 1/4W 1% METLFLM T/R - MFR-25FRF-1M00
Order 'res 1.00mohm 1/4w 1% metlflm t/r - MFR-25FRF-1M00' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.00MXTR-ND.
RES 10.0 OHM 1/4W 1% METLFLM T/R - MFR-25FRF-10R0
Order 'res 10.0 ohm 1/4w 1% metlflm t/r - MFR-25FRF-10R0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10.0XTR-ND.
RES 100 OHM 1/4W 1% METLFLM T/R - MFR-25FRF-100R
Order 'res 100 ohm 1/4w 1% metlflm t/r - MFR-25FRF-100R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 100XTR-ND.
RES 1.02KOHM 1/4W 1% METLFLM T/R - MFR-25FRF-1K02
Order 'res 1.02kohm 1/4w 1% metlflm t/r - MFR-25FRF-1K02' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.02KXTR-ND.
RES 102K OHM 1/4W 1% METLFLM T/R - MFR-25FRF-102K
Order 'res 102k ohm 1/4w 1% metlflm t/r - MFR-25FRF-102K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 102KXTR-ND.
RES 10.2KOHM 1/4W 1% METLFLM T/R - MFR-25FRF-10K2
Order 'res 10.2kohm 1/4w 1% metlflm t/r - MFR-25FRF-10K2' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10.2KXTR-ND.
RES 10.2 OHM 1/4W 1% METLFLM T/R - MFR-25FRF-10R2
Order 'res 10.2 ohm 1/4w 1% metlflm t/r - MFR-25FRF-10R2' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10.2XTR-ND.
RES 102 OHM 1/4W 1% METLFLM T/R - MFR-25FRF-102R
Order 'res 102 ohm 1/4w 1% metlflm t/r - MFR-25FRF-102R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 102XTR-ND.
RES 105K OHM 1/4W 1% METLFLM T/R - MFR-25FRF-105K
Order 'res 105k ohm 1/4w 1% metlflm t/r - MFR-25FRF-105K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 105KXTR-ND.
RES 1.05KOHM 1/4W 1% METLFLM T/R - MFR-25FRF-1K05
Order 'res 1.05kohm 1/4w 1% metlflm t/r - MFR-25FRF-1K05' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.05KXTR-ND.
RES 10.5KOHM 1/4W 1% METLFLM T/R - MFR-25FRF-10K5
Order 'res 10.5kohm 1/4w 1% metlflm t/r - MFR-25FRF-10K5' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10.5KXTR-ND.
Send this link via E-Mail
Help With This Screen