CAP CER .10UF 250V X7R 1812 - QMK432B7104KM-T - Capacitors
| Digi-Key Part Number | 587-1399-1-ND |
10 100 |
2.36500 1.39750 |
Extended Price
23.65 139.75 |
| Manufacturer Part Number | QMK432B7104KM-T | |||
| Description | CAP CER .10UF 250V X7R 1812 | |||
| Quantity Available | 490 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QMK432B7104KM-T |
| Vendor | Taiyo Yuden (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QMK432B7104KM T QMK432B7104KMT 587 1399 1 ND 58713991ND 587-1399-1 |
QMK432B7104KM-T Specification Sheet
CAP CER .10UF 250V X7R 1812 - QMK432B7104KM-T (587-1399-1-ND) - Capacitors
Related parts Capacitors :CAP CER .10UF 250V X7R 1812 - QMK432B7104KM-T
Order 'cap cer .10uf 250v x7r 1812 - QMK432B7104KM-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1399-1-ND.
CAP CER .10UF 250V X7R 1812 - QMK432B7104KM-T
Order 'cap cer .10uf 250v x7r 1812 - QMK432B7104KM-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1399-6-ND.
CAP CER .10UF 250V X7R 1812 - QMK432B7104KM-T
Order 'cap cer .10uf 250v x7r 1812 - QMK432B7104KM-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1399-2-ND.
CAP CER .10UF 250V X7R 1206 - QMK316B7104KL-T
Order 'cap cer .10uf 250v x7r 1206 - QMK316B7104KL-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1320-1-ND.
CAP CER .10UF 250V X7R 1210 - QMK325B7104KN-T
Order 'cap cer .10uf 250v x7r 1210 - QMK325B7104KN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1360-1-ND.
CAP CER .22UF 250V X7R 1812 - QMK432B7224KM-T
Order 'cap cer .22uf 250v x7r 1812 - QMK432B7224KM-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1400-1-ND.
CAP CER .47UF 250V X7R 1812 - QMK432B7474KM-T
Order 'cap cer .47uf 250v x7r 1812 - QMK432B7474KM-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1401-1-ND.
CAP CER 1.0UF 100V X7R 1812 - HMK432B7105KM-T
Order 'cap cer 1.0uf 100v x7r 1812 - HMK432B7105KM-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1403-1-ND.
CAP CER .10UF 630V X7R 1812 - SMK432B7104KM-T
Order 'cap cer .10uf 630v x7r 1812 - SMK432B7104KM-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1405-1-ND.
CAP CER .10UF 250V X7R 1206 - QMK316B7104KL-T
Order 'cap cer .10uf 250v x7r 1206 - QMK316B7104KL-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1320-6-ND.
CAP CER .10UF 250V X7R 1210 - QMK325B7104KN-T
Order 'cap cer .10uf 250v x7r 1210 - QMK325B7104KN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1360-6-ND.
CAP CER .22UF 250V X7R 1812 - QMK432B7224KM-T
Order 'cap cer .22uf 250v x7r 1812 - QMK432B7224KM-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1400-6-ND.
CAP CER .47UF 250V X7R 1812 - QMK432B7474KM-T
Order 'cap cer .47uf 250v x7r 1812 - QMK432B7474KM-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1401-6-ND.
CAP CER 1.0UF 100V X7R 1812 - HMK432B7105KM-T
Order 'cap cer 1.0uf 100v x7r 1812 - HMK432B7105KM-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1403-6-ND.
CAP CER .10UF 630V X7R 1812 - SMK432B7104KM-T
Order 'cap cer .10uf 630v x7r 1812 - SMK432B7104KM-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1405-6-ND.
Send this link via E-Mail
Help With This Screen