RES THICK FLM 2.0K OHM 70W TO247 - TEH70P2K00JE - Resistors
2.00K Ohm 70W Through Hole Resistors Ohmite TEH70P2K00JE
| Digi-Key Part Number | TEH70P2K00JE-ND |
1 100 250 500 1000 |
11.00000 8.80000 7.48000 6.60000 5.72000 |
Extended Price
11.00 880.00 1870.00 3300.00 5720.00 |
| Manufacturer Part Number | TEH70P2K00JE | |||
| Description | RES THICK FLM 2.0K OHM 70W TO247 | |||
| Quantity Available | 122 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TEH70P2K00JE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 2.00K |
| Power (Watts) | 70W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | TO-247 |
| Packaging | Bulk |
| Composition | Thick Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TEH70P2K00JE TEH70P2K00JE |
TEH70P2K00JE Specification Sheet
RES THICK FLM 2.0K OHM 70W TO247 - TEH70P2K00JE (TEH70P2K00JE-ND) - Resistors
Related parts 2.00K Ohm 70W Through Hole Resistors Ohmite TEH70P2K00JERES THICK FLM 2.0K OHM 70W TO247 - TEH70P2K00JE
Order 'res thick flm 2.0k ohm 70w to247 - TEH70P2K00JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TEH70P2K00JE-ND.
RES THICK FLM 2.0K OHM 70W TO247 - TEH70M2K00JE
Order 'res thick flm 2.0k ohm 70w to247 - TEH70M2K00JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TEH70M2K00JE-ND.
RES THICK FLM 1.0K OHM 70W TO247 - TEH70M1K00JE
Order 'res thick flm 1.0k ohm 70w to247 - TEH70M1K00JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TEH70M1K00JE-ND.
RES THICK FLM 1.5K OHM 70W TO247 - TEH70M1K50JE
Order 'res thick flm 1.5k ohm 70w to247 - TEH70M1K50JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TEH70M1K50JE-ND.
RES THICK FLM 3.0K OHM 70W TO247 - TEH70M3K00JE
Order 'res thick flm 3.0k ohm 70w to247 - TEH70M3K00JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TEH70M3K00JE-ND.
RES THICK FLM 5.0K OHM 70W TO247 - TEH70M5K00JE
Order 'res thick flm 5.0k ohm 70w to247 - TEH70M5K00JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TEH70M5K00JE-ND.
RES THICK FLM 7.5K OHM 70W TO247 - TEH70M7K50JE
Order 'res thick flm 7.5k ohm 70w to247 - TEH70M7K50JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TEH70M7K50JE-ND.
RES THICK FLM 1.0K OHM 70W TO247 - TEH70P1K00JE
Order 'res thick flm 1.0k ohm 70w to247 - TEH70P1K00JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TEH70P1K00JE-ND.
RES THICK FLM 1.5K OHM 70W TO247 - TEH70P1K50JE
Order 'res thick flm 1.5k ohm 70w to247 - TEH70P1K50JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TEH70P1K50JE-ND.
RES THICK FLM 3.0K OHM 70W TO247 - TEH70P3K00JE
Order 'res thick flm 3.0k ohm 70w to247 - TEH70P3K00JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TEH70P3K00JE-ND.
RES THICK FLM 5.0K OHM 70W TO247 - TEH70P5K00JE
Order 'res thick flm 5.0k ohm 70w to247 - TEH70P5K00JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TEH70P5K00JE-ND.
RES THICK FLM 7.5K OHM 70W TO247 - TEH70P7K50JE
Order 'res thick flm 7.5k ohm 70w to247 - TEH70P7K50JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TEH70P7K50JE-ND.
RES THICK FILM 100 OHM 70W TO247 - TEH70M100RJE
Order 'res thick film 100 ohm 70w to247 - TEH70M100RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TEH70M100RJE-ND.
RES THICK FILM 10K OHM 70W TO247 - TEH70M10K0JE
Order 'res thick film 10k ohm 70w to247 - TEH70M10K0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TEH70M10K0JE-ND.
RES THICK FILM 150 OHM 70W TO247 - TEH70M150RJE
Order 'res thick film 150 ohm 70w to247 - TEH70M150RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TEH70M150RJE-ND.
Options for 2.00K Ohm 70W Through Hole Resistors Ohmite TEH70P2K00JE
Send this link via E-Mail
Help With This Screen
