CAP CER 4.7UF 16V X7R 1210 - EMK325B7475KN-T
| Digi-Key Part Number | 587-1392-1-ND |
10 100 500 |
.68200 .40300 .23250 |
Extended Price
6.82 40.30 116.25 |
| Manufacturer Part Number | EMK325B7475KN-T | |||
| Description | CAP CER 4.7UF 16V X7R 1210 | |||
| Quantity Available | 1920 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMK325B7475KN-T |
| Vendor | Taiyo Yuden (VA) |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMK325B7475KN T EMK325B7475KNT 587 1392 1 ND 58713921ND 587-1392-1 |
EMK325B7475KN-T Specification Sheet
CAP CER 4.7UF 16V X7R 1210 - EMK325B7475KN-T (587-1392-1-ND)
Related parts :CAP CER 4.7UF 16V X7R 1210 - EMK325B7475KN-T
Order 'cap cer 4.7uf 16v x7r 1210 - EMK325B7475KN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1392-1-ND.
CAP CER 4.7UF 16V X7R 1210 - EMK325B7475KN-T
Order 'cap cer 4.7uf 16v x7r 1210 - EMK325B7475KN-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1392-2-ND.
CAP CER 4.7UF 16V X7R 1210 - EMK325B7475KN-T
Order 'cap cer 4.7uf 16v x7r 1210 - EMK325B7475KN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1392-6-ND.
CAP CER X2Y 1.0UF 16V X7R 1210 - 160X41W105MV4E
Order 'cap cer x2y 1.0uf 16v x7r 1210 - 160X41W105MV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1108-1-ND.
CAP CER X2Y 1.0UF 16V X7R 1210 - 160X41W105MV4E
Order 'cap cer x2y 1.0uf 16v x7r 1210 - 160X41W105MV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1108-2-ND.
CAP CER X2Y 1.0UF 16V X7R 1210 - 160X41W105MV4E
Order 'cap cer x2y 1.0uf 16v x7r 1210 - 160X41W105MV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1108-6-ND.
CAP CER 22UF 16V X7R 1210 - EMK325BJ226MM-TR
Order 'cap cer 22uf 16v x7r 1210 - EMK325BJ226MM-TR' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1435-1-ND.
CAP CER 22UF 16V X7R 1210 - EMK325BJ226MM-TR
Order 'cap cer 22uf 16v x7r 1210 - EMK325BJ226MM-TR' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1435-2-ND.
CAP CERM 4.7UF 16V X7R 1210 - EMK325B7475MN-T
Order 'cap cerm 4.7uf 16v x7r 1210 - EMK325B7475MN-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EMK325B7475MN-T-ND.
CAP CER 100PF 10% 1000V X7R 1210 - 1210AC101KAT1A
Order 'cap cer 100pf 10% 1000v x7r 1210 - 1210AC101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC101KAT1A-ND.
CAP CER 100PF 20% 1000V X7R 1210 - 1210AC101MAT1A
Order 'cap cer 100pf 20% 1000v x7r 1210 - 1210AC101MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC101MAT1A-ND.
CAP CER 1000PF 10% 1KV X7R 1210 - 1210AC102KAJ1A
Order 'cap cer 1000pf 10% 1kv x7r 1210 - 1210AC102KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC102KAJ1A-ND.
CAP CER 1000PF 10% 1KV X7R 1210 - 1210AC102KAT1A
Order 'cap cer 1000pf 10% 1kv x7r 1210 - 1210AC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC102KAT1A-ND.
CAP CER 1000PF 10% 1KV X7R 1210 - 1210AC102KAT3A
Order 'cap cer 1000pf 10% 1kv x7r 1210 - 1210AC102KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC102KAT3A-ND.
CAP CER 1000PF 10% 1KV X7R 1210 - 1210AC102KAT9A
Order 'cap cer 1000pf 10% 1kv x7r 1210 - 1210AC102KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC102KAT9A-ND.
Send this link via E-Mail
Help With This Screen