CAP CER 22UF 16V Y5V 1210 - EMK325F226ZN-T
| Digi-Key Part Number | 587-1390-1-ND |
10 100 500 |
.66000 .39000 .22500 |
Extended Price
6.60 39.00 112.50 |
| Manufacturer Part Number | EMK325F226ZN-T | |||
| Description | CAP CER 22UF 16V Y5V 1210 | |||
| Quantity Available | 2630 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMK325F226ZN-T |
| Vendor | Taiyo Yuden (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 16V |
| Tolerance | -20%, +80% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMK325F226ZN T EMK325F226ZNT 587 1390 1 ND 58713901ND 587-1390-1 |
EMK325F226ZN-T Specification Sheet
CAP CER 22UF 16V Y5V 1210 - EMK325F226ZN-T (587-1390-1-ND)
Related parts:CAP CER 22UF 16V Y5V 1210 - EMK325F226ZN-T
Order 'cap cer 22uf 16v y5v 1210 - EMK325F226ZN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1390-1-ND.
CAP CER 22UF 16V Y5V 1210 - EMK325F226ZN-T
Order 'cap cer 22uf 16v y5v 1210 - EMK325F226ZN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1390-6-ND.
CAP CER 22UF 16V Y5V 1210 - EMK325F226ZN-T
Order 'cap cer 22uf 16v y5v 1210 - EMK325F226ZN-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1390-2-ND.
CAP CER .22UF 16V Y5V 0603 - EMK107F224ZA-T
Order 'cap cer .22uf 16v y5v 0603 - EMK107F224ZA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1260-1-ND.
CAP CER 2.2UF 16V Y5V 0603 - EMK107F225ZA-T
Order 'cap cer 2.2uf 16v y5v 0603 - EMK107F225ZA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1263-1-ND.
CAP CER 2.2UF 16V Y5V 0805 - EMK212F225ZG-T
Order 'cap cer 2.2uf 16v y5v 0805 - EMK212F225ZG-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1309-1-ND.
CAP CER 22UF 16V X5R 1210 - EMK325BJ226MM-T
Order 'cap cer 22uf 16v x5r 1210 - EMK325BJ226MM-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1378-1-ND.
CAP CER 22UF 10V Y5V 1210 - LMK325F226ZN-T
Order 'cap cer 22uf 10v y5v 1210 - LMK325F226ZN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1395-1-ND.
CAP CER 22UF 16V X7R 1210 - EMK325BJ226MM-TR
Order 'cap cer 22uf 16v x7r 1210 - EMK325BJ226MM-TR' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1435-1-ND.
CAP CER .22UF 16V Y5V 0603 - EMK107F224ZA-T
Order 'cap cer .22uf 16v y5v 0603 - EMK107F224ZA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1260-6-ND.
CAP CER 2.2UF 16V Y5V 0603 - EMK107F225ZA-T
Order 'cap cer 2.2uf 16v y5v 0603 - EMK107F225ZA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1263-6-ND.
CAP CER 2.2UF 16V Y5V 0805 - EMK212F225ZG-T
Order 'cap cer 2.2uf 16v y5v 0805 - EMK212F225ZG-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1309-6-ND.
CAP CER 22UF 16V X5R 1210 - EMK325BJ226MM-T
Order 'cap cer 22uf 16v x5r 1210 - EMK325BJ226MM-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1378-6-ND.
CAP CER 22UF 10V Y5V 1210 - LMK325F226ZN-T
Order 'cap cer 22uf 10v y5v 1210 - LMK325F226ZN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1395-6-ND.
CAP CER 22UF 16V Y5V 1210 - GRM32CF51C226ZA12L
Order 'cap cer 22uf 16v y5v 1210 - GRM32CF51C226ZA12L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3392-1-ND.
Send this link via E-Mail
Help With This Screen