RES HEAT SINK 10000 OHM 600W - TAP600K10K - Resistors
| Digi-Key Part Number | TAP600K10K-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TAP600K10K | |||
| Description | RES HEAT SINK 10000 OHM 600W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TAP600K10K |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Power (Watts) | 600W |
| Tolerance | ±10% |
| Lead Style | Lug Terminals |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Thick Film |
| Temperature Coefficient | ±150ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TAP600K10K TAP600K10K |
TAP600K10K Specification Sheet
RES HEAT SINK 10000 OHM 600W - TAP600K10K (TAP600K10K-ND) - Resistors
Related parts Resistors :RES HEAT SINK 10000 OHM 600W - TAP600K10KE
Order 'res heat sink 10000 ohm 600w - TAP600K10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K10KE-ND.
RES HEAT SINK 10000 OHM 600W - TAP600K10K
Order 'res heat sink 10000 ohm 600w - TAP600K10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K10K-ND.
RESISTOR HEAT SINK 100 OHM 600W - TAP600K100E
Order 'resistor heat sink 100 ohm 600w - TAP600K100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K100E-ND.
RESISTOR HEAT SINK 100 OHM 600W - TAP600K100
Order 'resistor heat sink 100 ohm 600w - TAP600K100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K100-ND.
RESISTOR HEAT SINK 10 OHM 600W - TAP600K10RE
Order 'resistor heat sink 10 ohm 600w - TAP600K10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K10RE-ND.
RESISTOR HEAT SINK 10 OHM 600W - TAP600K10R
Order 'resistor heat sink 10 ohm 600w - TAP600K10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K10R-ND.
RESISTOR HEAT SINK 1000 OHM 600W - TAP600K1K0E
Order 'resistor heat sink 1000 ohm 600w - TAP600K1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K1K0E-ND.
RESISTOR HEAT SINK 1.0 OHM 600W - TAP600K1R0E
Order 'resistor heat sink 1.0 ohm 600w - TAP600K1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K1R0E-ND.
RESISTOR HEAT SINK 1.0 OHM 600W - TAP600K1R0
Order 'resistor heat sink 1.0 ohm 600w - TAP600K1R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K1R0-ND.
RESISTOR HEAT SINK 22 OHM 600W - TAP600K22RE
Order 'resistor heat sink 22 ohm 600w - TAP600K22RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K22RE-ND.
RESISTOR HEAT SINK 22 OHM 600W - TAP600K22R
Order 'resistor heat sink 22 ohm 600w - TAP600K22R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K22R-ND.
RESISTOR HEAT SINK 2.0 OHM 600W - TAP600K2R0E
Order 'resistor heat sink 2.0 ohm 600w - TAP600K2R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K2R0E-ND.
RESISTOR HEAT SINK 2.0 OHM 600W - TAP600K2R0
Order 'resistor heat sink 2.0 ohm 600w - TAP600K2R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K2R0-ND.
RESISTOR HEAT SINK 30 OHM 600W - TAP600K30RE
Order 'resistor heat sink 30 ohm 600w - TAP600K30RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K30RE-ND.
RESISTOR HEAT SINK 30 OHM 600W - TAP600K30R
Order 'resistor heat sink 30 ohm 600w - TAP600K30R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K30R-ND.
Send this link via E-Mail
Help With This Screen
