RESISTOR HEAT SINK 100 OHM 600W - TAP600K100 - Resistors
100 Ohm 600W Chassis Mount Resistors Ohmite TAP600K100
| Digi-Key Part Number | TAP600K100-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TAP600K100 | |||
| Description | RESISTOR HEAT SINK 100 OHM 600W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 100 Ohm 600W Chassis Mount Resistors Ohmite TAP600K100
| Technical/Catalog Information | TAP600K100 |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 600W |
| Tolerance | ±10% |
| Lead Style | Lug Terminals |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Thick Film |
| Temperature Coefficient | ±150ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TAP600K100 TAP600K100 |
TAP600K100 Specification Sheet
RESISTOR HEAT SINK 100 OHM 600W - TAP600K100 (TAP600K100-ND) - Resistors
Related parts 100 Ohm 600W Chassis Mount Resistors Ohmite TAP600K100RESISTOR HEAT SINK 100 OHM 600W - TAP600K100E
Order 'resistor heat sink 100 ohm 600w - TAP600K100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K100E-ND.
RESISTOR HEAT SINK 100 OHM 600W - TAP600K100
Order 'resistor heat sink 100 ohm 600w - TAP600K100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K100-ND.
RESISTOR HEAT SINK 100 OHM 600W - HPK600K100R
Order 'resistor heat sink 100 ohm 600w - HPK600K100R' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number HPK600K100R-ND.
RESISTOR HEAT SINK 10 OHM 600W - TAP600K10RE
Order 'resistor heat sink 10 ohm 600w - TAP600K10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K10RE-ND.
RESISTOR HEAT SINK 10 OHM 600W - TAP600K10R
Order 'resistor heat sink 10 ohm 600w - TAP600K10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K10R-ND.
RESISTOR HEAT SINK 1.0 OHM 600W - TAP600K1R0E
Order 'resistor heat sink 1.0 ohm 600w - TAP600K1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K1R0E-ND.
RESISTOR HEAT SINK 1.0 OHM 600W - TAP600K1R0
Order 'resistor heat sink 1.0 ohm 600w - TAP600K1R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K1R0-ND.
RESISTOR HEAT SINK 10 OHM 600W - HPK600K10R
Order 'resistor heat sink 10 ohm 600w - HPK600K10R' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number HPK600K10R-ND.
RESISTOR HEAT SINK 1000 OHM 600W - TAP600K1K0E
Order 'resistor heat sink 1000 ohm 600w - TAP600K1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K1K0E-ND.
RESISTOR HEAT SINK 22 OHM 600W - TAP600K22RE
Order 'resistor heat sink 22 ohm 600w - TAP600K22RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K22RE-ND.
RESISTOR HEAT SINK 22 OHM 600W - TAP600K22R
Order 'resistor heat sink 22 ohm 600w - TAP600K22R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K22R-ND.
RESISTOR HEAT SINK 2.0 OHM 600W - TAP600K2R0E
Order 'resistor heat sink 2.0 ohm 600w - TAP600K2R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K2R0E-ND.
RESISTOR HEAT SINK 2.0 OHM 600W - TAP600K2R0
Order 'resistor heat sink 2.0 ohm 600w - TAP600K2R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K2R0-ND.
RESISTOR HEAT SINK 30 OHM 600W - TAP600K30RE
Order 'resistor heat sink 30 ohm 600w - TAP600K30RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K30RE-ND.
RESISTOR HEAT SINK 30 OHM 600W - TAP600K30R
Order 'resistor heat sink 30 ohm 600w - TAP600K30R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K30R-ND.
Options for 100 Ohm 600W Chassis Mount Resistors Ohmite TAP600K100
Send this link via E-Mail
Help With This Screen
