RESISTOR 750 OHM 20W TO220 - TAH20P750RJE
| Digi-Key Part Number | TAH20P750RJE-ND |
100 |
4.42510 |
Extended Price
442.51 |
| Manufacturer Part Number | TAH20P750RJE | |||
| Description | RESISTOR 750 OHM 20W TO220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAH20P750RJE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 750 |
| Power (Watts) | 20W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | TO-220 |
| Packaging | Bulk |
| Composition | Thick Film |
| Voltage - Working | 350V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAH20P750RJE TAH20P750RJE |
TAH20P750RJE Specification Sheet
RESISTOR 750 OHM 20W TO220 - TAH20P750RJE (TAH20P750RJE-ND)
Related parts:RESISTOR 750 OHM 20W TO220 - TAH20P750RJE
Order 'resistor 750 ohm 20w to220 - TAH20P750RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAH20P750RJE-ND.
RESISTOR 750 OHM 20W TO220 - TAH20P750RJ
Order 'resistor 750 ohm 20w to220 - TAH20P750RJ' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAH20P750RJ-ND.
RESISTOR 100 OHM 20W TO220 - TAH20P100RJE
Order 'resistor 100 ohm 20w to220 - TAH20P100RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAH20P100RJE-ND.
RESISTOR 100 OHM 20W TO220 - TAH20P100RJ
Order 'resistor 100 ohm 20w to220 - TAH20P100RJ' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAH20P100RJ-ND.
RESISTOR 10K OHM 20W TO220 - TAH20P10K0JE
Order 'resistor 10k ohm 20w to220 - TAH20P10K0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAH20P10K0JE-ND.
RESISTOR 10K OHM 20W TO220 - TAH20P10K0J
Order 'resistor 10k ohm 20w to220 - TAH20P10K0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAH20P10K0J-ND.
RESISTOR 10 OHM 20W TO220 - TAH20P10R0JE
Order 'resistor 10 ohm 20w to220 - TAH20P10R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAH20P10R0JE-ND.
RESISTOR 10 OHM 20W TO220 - TAH20P10R0J
Order 'resistor 10 ohm 20w to220 - TAH20P10R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAH20P10R0J-ND.
RESISTOR 150 OHM 20W TO220 - TAH20P150RJE
Order 'resistor 150 ohm 20w to220 - TAH20P150RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAH20P150RJE-ND.
RESISTOR 150 OHM 20W TO220 - TAH20P150RJ
Order 'resistor 150 ohm 20w to220 - TAH20P150RJ' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAH20P150RJ-ND.
RESISTOR 15 OHM 20W TO220 - TAH20P15R0JE
Order 'resistor 15 ohm 20w to220 - TAH20P15R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAH20P15R0JE-ND.
RESISTOR 15 OHM 20W TO220 - TAH20P15R0J
Order 'resistor 15 ohm 20w to220 - TAH20P15R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAH20P15R0J-ND.
RESISTOR 1.0K OHM 20W TO220 - TAH20P1K00JE
Order 'resistor 1.0k ohm 20w to220 - TAH20P1K00JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAH20P1K00JE-ND.
RESISTOR 1.0K OHM 20W TO220 - TAH20P1K00J
Order 'resistor 1.0k ohm 20w to220 - TAH20P1K00J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAH20P1K00J-ND.
RESISTOR 1.0 OHM 20W TO220 - TAH20P1R00JE
Order 'resistor 1.0 ohm 20w to220 - TAH20P1R00JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAH20P1R00JE-ND.
Send this link via E-Mail
Help With This Screen