Keywords:





CAP CER 100UF 6.3V X5R 1210 - JMK325BJ107MM-T - Capacitors

Digi-Key Part Number 587-1387-2-ND
Price Break
500
3000
12500
22500
50000
Unit Price
.79200
.61600
.58500
.55000
.52800
Extended Price
396.00
1848.00
7312.50
12375.00
26400.00
Manufacturer Part NumberJMK325BJ107MM-T
DescriptionCAP CER 100UF 6.3V X5R 1210
Quantity Available 1000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationJMK325BJ107MM-T
VendorTaiyo Yuden
CategoryCapacitors
Capacitance100µF
Voltage - Rated 6.3V
Tolerance±20%
Package / Case1210 (3225 metric)
Temperature CoefficientX5R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 85°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names JMK325BJ107MM T
JMK325BJ107MMT
587 1387 2 ND
58713872ND
587-1387-2

JMK325BJ107MM-T Specification Sheet

Image of CAP CER 100UF 6.3V X5R 1210 - JMK325BJ107MM-T

CAP CER 100UF 6.3V X5R 1210 - JMK325BJ107MM-T (587-1387-2-ND) - Capacitors

Related parts Capacitors :
CAP CER 100UF 6.3V X5R 1210 - JMK325BJ107MM-T
 Order 'cap cer 100uf 6.3v x5r 1210 - JMK325BJ107MM-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1387-2-ND.
CAP CER 100UF 6.3V X5R 1210 - GRM32ER60J107ME20L
 Order 'cap cer 100uf 6.3v x5r 1210 - GRM32ER60J107ME20L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3390-1-ND.
CAP CER 100UF 6.3V X5R 1210 - GRM32ER60J107ME20L
 Order 'cap cer 100uf 6.3v x5r 1210 - GRM32ER60J107ME20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3390-2-ND.
CAP CER 100UF 6.3V X5R 20% 1210 - C3225X5R0J107M
 Order 'cap cer 100uf 6.3v x5r 20% 1210 - C3225X5R0J107M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1437-2-ND.
CAP CER 100UF 6.3V Y5V 1210 - GRM32EF50J107ZE20L
 Order 'cap cer 100uf 6.3v y5v 1210 - GRM32EF50J107ZE20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3394-2-ND.
CAP CER 100UF 6.3V X5R 1812 - JMK432BJ107MU-T
 Order 'cap cer 100uf 6.3v x5r 1812 - JMK432BJ107MU-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1410-2-ND.
CAP CER 100UF 6.3V 10% X5R 2220 - GRM55FR60J107KA01L
 Order 'cap cer 100uf 6.3v 10% x5r 2220 - GRM55FR60J107KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1947-2-ND.
CAP CER 22UF 6.3V X5R 20% 0805 - C2012X5R0J226M
 Order 'cap cer 22uf 6.3v x5r 20% 0805 - C2012X5R0J226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1422-2-ND.
CAP CER 47UF 6.3V X5R 20% 1206 - C3216X5R0J476M
 Order 'cap cer 47uf 6.3v x5r 20% 1206 - C3216X5R0J476M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1428-2-ND.
CAP CER 22UF 6.3V X5R 0805 - JMK212BJ226MG-T
 Order 'cap cer 22uf 6.3v x5r 0805 - JMK212BJ226MG-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1305-2-ND.
CAP CERM 100UF 20% 6.3V X5R 1210 - 12106D107MAT2A
 Order 'cap cerm 100uf 20% 6.3v x5r 1210 - 12106D107MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2575-1-ND.
CAP CERM 100UF 20% 6.3V X5R 1210 - 12106D107MAT2A
 Order 'cap cerm 100uf 20% 6.3v x5r 1210 - 12106D107MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2575-2-ND.
CAP CER 47UF 6.3V 20% X5R 1210 - GRM32ER60J476ME20L
 Order 'cap cer 47uf 6.3v 20% x5r 1210 - GRM32ER60J476ME20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1887-2-ND.
CAP CER 22UF 16V X5R 20% 1210 - C3225X5R1C226M
 Order 'cap cer 22uf 16v x5r 20% 1210 - C3225X5R1C226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1436-2-ND.
CAP CERM 47UF 10% 6.3V X5R 1210 - 12106D476KAT2A
 Order 'cap cerm 47uf 10% 6.3v x5r 1210 - 12106D476KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1633-2-ND.

Send this link via E-Mail
Help With This Screen

CAP CER 100UF 6.3V X5R 1210 - JMK325BJ107MM-T
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: SOCKET ADPTR SOIC/8PIN .300 DIP - 08-350000-10 Next: IC LAN ETHERNET CTLR 5V 100LQFP - CS8900A-CQZ
CAP CER 100UF 6.3V X5R 1210 - JMK325BJ107MM-T