RESISTOR HEAT SINK 2.5 OHM 1000W - TA1K0PH2R50KE
| Digi-Key Part Number | TA1K0PH2R50KE-ND |
1 10 25 50 |
149.56000 127.12600 112.17000 97.21400 |
Extended Price
149.56 1271.26 2804.25 4860.70 |
| Manufacturer Part Number | TA1K0PH2R50KE | |||
| Description | RESISTOR HEAT SINK 2.5 OHM 1000W | |||
| Quantity Available | 44 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TA1K0PH2R50KE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 2.50 |
| Power (Watts) | 1000W |
| Tolerance | ±10% |
| Lead Style | Terminal Screw Type |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Thick Film |
| Voltage - Working | 2000V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TA1K0PH2R50KE TA1K0PH2R50KE |
TA1K0PH2R50KE Specification Sheet
RESISTOR HEAT SINK 2.5 OHM 1000W - TA1K0PH2R50KE (TA1K0PH2R50KE-ND)
Related parts:RESISTOR HEAT SINK 2.5 OHM 1000W - TA1K0PH2R50KE
Order 'resistor heat sink 2.5 ohm 1000w - TA1K0PH2R50KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH2R50KE-ND.
RESISTOR HEAT SINK 2.5 OHM 1000W - TA1K0PH2R50K
Order 'resistor heat sink 2.5 ohm 1000w - TA1K0PH2R50K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH2R50K-ND.
RESISTOR HEAT SINK 10 OHM 1000W - TA1K0PH10R0KE
Order 'resistor heat sink 10 ohm 1000w - TA1K0PH10R0KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH10R0KE-ND.
RESISTOR HEAT SINK 10 OHM 1000W - TA1K0PH10R0K
Order 'resistor heat sink 10 ohm 1000w - TA1K0PH10R0K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH10R0K-ND.
RESISTOR HEAT SINK 15 OHM 1000W - TA1K0PH15R0KE
Order 'resistor heat sink 15 ohm 1000w - TA1K0PH15R0KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH15R0KE-ND.
RESISTOR HEAT SINK 15 OHM 1000W - TA1K0PH15R0K
Order 'resistor heat sink 15 ohm 1000w - TA1K0PH15R0K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH15R0K-ND.
RESISTOR HEAT SINK 25 OHM 1000W - TA1K0PH25R0KE
Order 'resistor heat sink 25 ohm 1000w - TA1K0PH25R0KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH25R0KE-ND.
RESISTOR HEAT SINK 25 OHM 1000W - TA1K0PH25R0K
Order 'resistor heat sink 25 ohm 1000w - TA1K0PH25R0K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH25R0K-ND.
RESISTOR HEAT SINK 30 OHM 1000W - TA1K0PH30R0KE
Order 'resistor heat sink 30 ohm 1000w - TA1K0PH30R0KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH30R0KE-ND.
RESISTOR HEAT SINK 30 OHM 1000W - TA1K0PH30R0K
Order 'resistor heat sink 30 ohm 1000w - TA1K0PH30R0K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH30R0K-ND.
RESISTOR HEAT SINK 3.0 OHM 1000W - TA1K0PH3R00KE
Order 'resistor heat sink 3.0 ohm 1000w - TA1K0PH3R00KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH3R00KE-ND.
RESISTOR HEAT SINK 3.0 OHM 1000W - TA1K0PH3R00K
Order 'resistor heat sink 3.0 ohm 1000w - TA1K0PH3R00K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH3R00K-ND.
RESISTOR HEAT SINK 50 OHM 1000W - TA1K0PH50R0KE
Order 'resistor heat sink 50 ohm 1000w - TA1K0PH50R0KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH50R0KE-ND.
RESISTOR HEAT SINK 50 OHM 1000W - TA1K0PH50R0K
Order 'resistor heat sink 50 ohm 1000w - TA1K0PH50R0K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH50R0K-ND.
RESISTOR HEAT SINK 5.0 OHM 1000W - TA1K0PH5R00KE
Order 'resistor heat sink 5.0 ohm 1000w - TA1K0PH5R00KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH5R00KE-ND.
Send this link via E-Mail
Help With This Screen