Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RESISTOR HEAT SINK 15 OHM 1000W - TA1K0PH15R0K

Digi-Key Part Number TA1K0PH15R0K-ND
Price Break
25
Unit Price
127.12600
Extended Price
3178.15
Manufacturer Part NumberTA1K0PH15R0K
DescriptionRESISTOR HEAT SINK 15 OHM 1000W
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTA1K0PH15R0K
VendorOhmite
CategoryResistors
Resistance In Ohms15.0
Power (Watts)1000W
Tolerance±10%
Lead StyleTerminal Screw Type
CaseBolt On
PackagingBulk
CompositionThick Film
Voltage - Working2000V
Temperature Coefficient±250ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TA1K0PH15R0K
TA1K0PH15R0K

TA1K0PH15R0K Specification Sheet

Image of RESISTOR HEAT SINK 15 OHM 1000W - TA1K0PH15R0K

RESISTOR HEAT SINK 15 OHM 1000W - TA1K0PH15R0K (TA1K0PH15R0K-ND)

Related parts:
RESISTOR HEAT SINK 15 OHM 1000W - TA1K0PH15R0KE
 Order 'resistor heat sink 15 ohm 1000w - TA1K0PH15R0KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH15R0KE-ND.
RESISTOR HEAT SINK 15 OHM 1000W - TA1K0PH15R0K
 Order 'resistor heat sink 15 ohm 1000w - TA1K0PH15R0K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH15R0K-ND.
RESISTOR HEAT SINK 10 OHM 1000W - TA1K0PH10R0KE
 Order 'resistor heat sink 10 ohm 1000w - TA1K0PH10R0KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH10R0KE-ND.
RESISTOR HEAT SINK 10 OHM 1000W - TA1K0PH10R0K
 Order 'resistor heat sink 10 ohm 1000w - TA1K0PH10R0K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH10R0K-ND.
RESISTOR HEAT SINK 25 OHM 1000W - TA1K0PH25R0KE
 Order 'resistor heat sink 25 ohm 1000w - TA1K0PH25R0KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH25R0KE-ND.
RESISTOR HEAT SINK 25 OHM 1000W - TA1K0PH25R0K
 Order 'resistor heat sink 25 ohm 1000w - TA1K0PH25R0K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH25R0K-ND.
RESISTOR HEAT SINK 2.5 OHM 1000W - TA1K0PH2R50KE
 Order 'resistor heat sink 2.5 ohm 1000w - TA1K0PH2R50KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH2R50KE-ND.
RESISTOR HEAT SINK 2.5 OHM 1000W - TA1K0PH2R50K
 Order 'resistor heat sink 2.5 ohm 1000w - TA1K0PH2R50K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH2R50K-ND.
RESISTOR HEAT SINK 30 OHM 1000W - TA1K0PH30R0KE
 Order 'resistor heat sink 30 ohm 1000w - TA1K0PH30R0KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH30R0KE-ND.
RESISTOR HEAT SINK 30 OHM 1000W - TA1K0PH30R0K
 Order 'resistor heat sink 30 ohm 1000w - TA1K0PH30R0K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH30R0K-ND.
RESISTOR HEAT SINK 3.0 OHM 1000W - TA1K0PH3R00KE
 Order 'resistor heat sink 3.0 ohm 1000w - TA1K0PH3R00KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH3R00KE-ND.
RESISTOR HEAT SINK 3.0 OHM 1000W - TA1K0PH3R00K
 Order 'resistor heat sink 3.0 ohm 1000w - TA1K0PH3R00K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH3R00K-ND.
RESISTOR HEAT SINK 50 OHM 1000W - TA1K0PH50R0KE
 Order 'resistor heat sink 50 ohm 1000w - TA1K0PH50R0KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH50R0KE-ND.
RESISTOR HEAT SINK 50 OHM 1000W - TA1K0PH50R0K
 Order 'resistor heat sink 50 ohm 1000w - TA1K0PH50R0K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH50R0K-ND.
RESISTOR HEAT SINK 5.0 OHM 1000W - TA1K0PH5R00KE
 Order 'resistor heat sink 5.0 ohm 1000w - TA1K0PH5R00KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH5R00KE-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RESISTOR HEAT SINK 10K OHM 600W - HPK600K10000R Next: RESISTOR HEAT SINK 15 OHM 1000W - TA1K0PH15R0KE