Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 10UF 25V X5R 1210 - TMK325BJ106MN-T

Digi-Key Part Number 587-1375-2-ND
Price Break
2000
8000
26000
50000
100000
Unit Price
.16200
.12600
.12000
.11300
.10800
Extended Price
324.00
1008.00
3120.00
5650.00
10800.00
Manufacturer Part NumberTMK325BJ106MN-T
DescriptionCAP CER 10UF 25V X5R 1210
Quantity Available 88000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTMK325BJ106MN-T
VendorTaiyo Yuden
CategoryCapacitors
Capacitance10µF
Voltage - Rated25V
Tolerance±20%
Package / Case1210 (3225 metric)
Temperature CoefficientX5R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 85°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TMK325BJ106MN T
TMK325BJ106MNT
587 1375 2 ND
58713752ND
587-1375-2

TMK325BJ106MN-T Specification Sheet

Image of CAP CER 10UF 25V X5R 1210 - TMK325BJ106MN-T

CAP CER 10UF 25V X5R 1210 - TMK325BJ106MN-T (587-1375-2-ND)

Related parts:
CAP CER 10UF 25V X5R 1210 - TMK325BJ106MN-T
 Order 'cap cer 10uf 25v x5r 1210 - TMK325BJ106MN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1375-1-ND.
CAP CER 10UF 25V X5R 1210 - TMK325BJ106MN-T
 Order 'cap cer 10uf 25v x5r 1210 - TMK325BJ106MN-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1375-2-ND.
CAP CER 10UF 25V X5R 1210 - TMK325BJ106MN-T
 Order 'cap cer 10uf 25v x5r 1210 - TMK325BJ106MN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1375-6-ND.
CAP CER 10UF 25V X5R 1210 - TMK325BJ106MM-T
 Order 'cap cer 10uf 25v x5r 1210 - TMK325BJ106MM-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1374-1-ND.
CAP CER 10UF 25V X5R 1210 - TMK325BJ106MM-T
 Order 'cap cer 10uf 25v x5r 1210 - TMK325BJ106MM-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1374-2-ND.
CAP CER 10UF 25V X5R 1210 - TMK325BJ106KD-T
 Order 'cap cer 10uf 25v x5r 1210 - TMK325BJ106KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1444-1-ND.
CAP CER 10UF 25V X5R 1210 - TMK325BJ106KD-T
 Order 'cap cer 10uf 25v x5r 1210 - TMK325BJ106KD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1444-2-ND.
CAP CER 10UF 25V X5R 1210 - TMK325BJ106MM-T
 Order 'cap cer 10uf 25v x5r 1210 - TMK325BJ106MM-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1374-6-ND.
CAP CER 10UF 25V X5R 1210 - TMK325BJ106KD-T
 Order 'cap cer 10uf 25v x5r 1210 - TMK325BJ106KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1444-6-ND.
CAP CER .10UF 25V X5R 0603 - TMK107BJ104KA-T
 Order 'cap cer .10uf 25v x5r 0603 - TMK107BJ104KA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1245-1-ND.
CAP CER .10UF 25V X5R 0603 - TMK107BJ104KA-T
 Order 'cap cer .10uf 25v x5r 0603 - TMK107BJ104KA-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1245-2-ND.
CAP CER 1.0UF 25V X5R 0603 - TMK107BJ105KA-T
 Order 'cap cer 1.0uf 25v x5r 0603 - TMK107BJ105KA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1248-1-ND.
CAP CER 1.0UF 25V X5R 0603 - TMK107BJ105KA-T
 Order 'cap cer 1.0uf 25v x5r 0603 - TMK107BJ105KA-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1248-2-ND.
CAP CER 1.0UF 25V X5R 0805 - TMK212BJ105KG-T
 Order 'cap cer 1.0uf 25v x5r 0805 - TMK212BJ105KG-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1291-1-ND.
CAP CER 1.0UF 25V X5R 0805 - TMK212BJ105KG-T
 Order 'cap cer 1.0uf 25v x5r 0805 - TMK212BJ105KG-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1291-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 10UF 25V X5R 1210 - TMK325BJ106MN-T Next: CAP CER 10UF 25V X5R 1210 - TMK325BJ106MN-T