Keywords:





220 Ohm 2W Through Hole Resistors Ohmite OY221K

RES CERAMIC COMP 220 OHM 2W - OY221K - Resistors

Digi-Key Part Number OY221K-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberOY221K
DescriptionRES CERAMIC COMP 220 OHM 2W
Quantity Available Non-Stock
All prices are in USD

Purchase 220 Ohm 2W Through Hole Resistors Ohmite OY221K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 220 Ohm 2W Through Hole Resistors Ohmite OY221K
Technical/Catalog InformationOY221K
VendorOhmite
CategoryResistors
Resistance In Ohms220
Power (Watts)2W
Tolerance±10%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCeramic
Temperature Coefficient±300ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names OY221K
OY221K

OY221K Specification Sheet

Image of RES CERAMIC COMP 220 OHM 2W - OY221K

RES CERAMIC COMP 220 OHM 2W - OY221K (OY221K-ND) - Resistors

Related parts 220 Ohm 2W Through Hole Resistors Ohmite OY221K
220 Ohm 2W Through Hole Resistors Ohmite OY221KE
 Order 'res ceramic comp 220 ohm 2w - OY221KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY221KE-ND.
220 Ohm 2W Through Hole Resistors Ohmite OY221K
 Order 'res ceramic comp 220 ohm 2w - OY221K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY221K-ND.
22.0 Ohm 2W Through Hole Resistors Ohmite OY220KE
 Order 'res ceramic comp 22 ohm 2w - OY220KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY220KE-ND.
22.0 Ohm 2W Through Hole Resistors Ohmite OY220K
 Order 'res ceramic comp 22 ohm 2w - OY220K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY220K-ND.
220 Ohm 1W Through Hole Resistors Ohmite OX221KE
 Order 'res ceramic comp 220 ohm 1w - OX221KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX221KE-ND.
220 Ohm 1W Through Hole Resistors Ohmite OX221K
 Order 'res ceramic comp 220 ohm 1w - OX221K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX221K-ND.
10.0 Ohm 2W Through Hole Resistors Ohmite OY100KE
 Order 'res ceramic comp 10 ohm 2w - OY100KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY100KE-ND.
10.0 Ohm 2W Through Hole Resistors Ohmite OY100K
 Order 'res ceramic comp 10 ohm 2w - OY100K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY100K-ND.
100 Ohm 2W Through Hole Resistors Ohmite OY101KE
 Order 'res ceramic comp 100 ohm 2w - OY101KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY101KE-ND.
100 Ohm 2W Through Hole Resistors Ohmite OY101K
 Order 'res ceramic comp 100 ohm 2w - OY101K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY101K-ND.
1.00K Ohm 2W Through Hole Resistors Ohmite OY102KE
 Order 'res ceramic comp 1k ohm 2w - OY102KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY102KE-ND.
1.00K Ohm 2W Through Hole Resistors Ohmite OY102K
 Order 'res ceramic comp 1k ohm 2w - OY102K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY102K-ND.
10.0K Ohm 2W Through Hole Resistors Ohmite OY103KE
 Order 'res ceramic comp 10k ohm 2w - OY103KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY103KE-ND.
10.0K Ohm 2W Through Hole Resistors Ohmite OY103K
 Order 'res ceramic comp 10k ohm 2w - OY103K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY103K-ND.
100K Ohm 2W Through Hole Resistors Ohmite OY104KE
 Order 'res ceramic comp 100k ohm 2w - OY104KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY104KE-ND.

Options for 220 Ohm 2W Through Hole Resistors Ohmite OY221K
Send this link via E-Mail
Help With This Screen

RES CERAMIC COMP 220 OHM 2W - OY221K
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES CERAMIC COMP 220 OHM 1W - OX221KE Next: RES CERAMIC COMP 220 OHM 2W - OY221KE
RES CERAMIC COMP 220 OHM 2W - OY221K